Saint Gobain Versilon™ 2001 TPE, Flexible Tube, 1/16in ID, 3/16in OD, Clear, 15m
- RS Stock No.:
- 237-3409
- Mfr. Part No.:
- AE300003
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$248.33
(exc. GST)
$273.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $248.33 |
- RS Stock No.:
- 237-3409
- Mfr. Part No.:
- AE300003
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Saint Gobain Fluid Transfer versilon 2001 tubing is uniquely engineered to provide flexibility, chemical resistance and extended pump life in a clear, plasticizer/oil-free tubing product. It is ideal for a broad range of demanding applications including peristaltic pump systems, soap and detergent dispensing, ink transfer, water purification lines, food and beverage, and chemical transfer.
Plasticizer and oil free – does not contaminate fluids
Superior flex life in peristaltic pumps
Chemically resistant to a wide range of fluids
Temperature resistant from -108°F to 135°F
Clear for easy visual flow monitoring
Meets FDA criteria for food cont
Superior flex life in peristaltic pumps
Chemically resistant to a wide range of fluids
Temperature resistant from -108°F to 135°F
Clear for easy visual flow monitoring
Meets FDA criteria for food cont
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 1/16in |
Outer Diameter | 3/16in |
Material | TPE |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 3.1 bar |
Suitable Applications | Chemical |
Standards Met | FDA |
Series | Versilon™ 2001 |
Minimum Operating Temperature | -73°C |
Maximum Operating Temperature | +57°C |
Colour | Clear |
Length | 15m |
Reinforced | No |
Bend Radius | 1/4in |
Related links
- Saint Gobain Versilon™ 2001 TPE, Flexible Tube, 3/16in ID, 5/16in...
- Saint Gobain Versilon™ SE-200 FEP, Special PVC, Flexible Tube,...
- Saint Gobain Versilon™ 2001 TPE, Flexible Tube, 1/4in ID, 3/8in...
- Saint Gobain Versilon™ 2001 TPE, Flexible Tube, 1/8in ID, 1/4in...
- Saint Gobain Tygon® XL-60 TPE, Flexible Tube, 4.8mm ID, 8mm OD, Clear, 15m
- Saint Gobain Tygon® XL-60 TPE, Flexible Tube, 1.6mm ID, 4.8mm OD,...
- Saint Gobain Tygon® XL-60 TPE, Flexible Tube, 8mm ID, 11.1mm OD, Clear, 15m
- Saint Gobain Tygon® XL-60 TPE, Flexible Tube, 3.2mm ID, 6.4mm OD,...