TRICOFLEX SPIRABEL SNT-S PVC, Hose Pipe, 25mm ID, 30.4mm OD, Clear, 25m
- RS Stock No.:
- 230-9373
- Mfr. Part No.:
- 167140
- Brand:
- TRICOFLEX
Subtotal (1 unit)**
$268.80
(exc. GST)
$295.68
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $268.80 |
**price indicative
- RS Stock No.:
- 230-9373
- Mfr. Part No.:
- 167140
- Brand:
- TRICOFLEX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRICOFLEX | |
Hose Pipe/Flexible Tube | Hose Pipe | |
Inner Diameter | 25mm | |
Outer Diameter | 30.4mm | |
Material | PVC | |
Hose Pipe Action | Transfer, Vacuum | |
Maximum Working Pressure | 7 bar | |
Suitable Applications | Industrial | |
Standards Met | EU Food | |
Series | SPIRABEL SNT-S | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +60°C | |
Colour | Clear | |
Length | 25m | |
Reinforced | Yes | |
Bend Radius | 75mm | |
Peristaltic Pump Compatible | No | |
Food Grade | Yes | |
Outer Material | PVC | |
Flexible | Yes | |
Inner Material | PVC | |
Select all | ||
---|---|---|
Brand TRICOFLEX | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 25mm | ||
Outer Diameter 30.4mm | ||
Material PVC | ||
Hose Pipe Action Transfer, Vacuum | ||
Maximum Working Pressure 7 bar | ||
Suitable Applications Industrial | ||
Standards Met EU Food | ||
Series SPIRABEL SNT-S | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +60°C | ||
Colour Clear | ||
Length 25m | ||
Reinforced Yes | ||
Bend Radius 75mm | ||
Peristaltic Pump Compatible No | ||
Food Grade Yes | ||
Outer Material PVC | ||
Flexible Yes | ||
Inner Material PVC | ||
Related links
- TRICOFLEX SPIRABEL SNT-S PVC 38mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 80mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 35mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 60mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 50mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 40mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 20mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 100mm ID Clear, 25m