Recently searched

    TRICOFLEX SPIRABEL SNT-S PVC, Hose Pipe, 80mm ID, 90.6mm OD, Clear, 25m

    Subtotal (1 unit)**

    $2,315.60

    (exc. GST)

    $2,547.16

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 19/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$2,315.60

    **price indicative

    RS Stock No.:
    230-9329
    Mfr. Part No.:
    033915
    Brand:
    TRICOFLEX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRICOFLEX

    Hose Pipe/Flexible Tube

    Hose Pipe

    Inner Diameter

    80mm

    Outer Diameter

    90.6mm

    Material

    PVC

    Hose Pipe Action

    Transfer, Vacuum

    Maximum Working Pressure

    3 bar

    Suitable Applications

    Industrial

    Standards Met

    EU Food

    Series

    SPIRABEL SNT-S

    Minimum Operating Temperature

    -15°C

    Maximum Operating Temperature

    +60°C

    Colour

    Clear

    Length

    25m

    Inner Material

    PVC

    Bend Radius

    320mm

    Flexible

    Yes

    Reinforced

    Yes

    Peristaltic Pump Compatible

    No

    Food Grade

    Yes

    Outer Material

    PVC

    Related links