TRICOFLEX SPIRABEL SNT-S PVC, Hose Pipe, 100mm ID, 112.2mm OD, Clear, 25m
- RS Stock No.:
- 230-9330
- Mfr. Part No.:
- 033928
- Brand:
- TRICOFLEX
Subtotal (1 unit)**
$3,937.93
(exc. GST)
$4,331.72
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $3,937.93 |
**price indicative
- RS Stock No.:
- 230-9330
- Mfr. Part No.:
- 033928
- Brand:
- TRICOFLEX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRICOFLEX | |
Hose Pipe/Flexible Tube | Hose Pipe | |
Inner Diameter | 100mm | |
Outer Diameter | 112.2mm | |
Material | PVC | |
Hose Pipe Action | Transfer, Vacuum | |
Maximum Working Pressure | 3 bar | |
Suitable Applications | Industrial | |
Standards Met | EU Food | |
Series | SPIRABEL SNT-S | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +60°C | |
Colour | Clear | |
Length | 25m | |
Outer Material | PVC | |
Reinforced | Yes | |
Peristaltic Pump Compatible | No | |
Food Grade | Yes | |
Bend Radius | 500mm | |
Flexible | Yes | |
Inner Material | PVC | |
Select all | ||
---|---|---|
Brand TRICOFLEX | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 100mm | ||
Outer Diameter 112.2mm | ||
Material PVC | ||
Hose Pipe Action Transfer, Vacuum | ||
Maximum Working Pressure 3 bar | ||
Suitable Applications Industrial | ||
Standards Met EU Food | ||
Series SPIRABEL SNT-S | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +60°C | ||
Colour Clear | ||
Length 25m | ||
Outer Material PVC | ||
Reinforced Yes | ||
Peristaltic Pump Compatible No | ||
Food Grade Yes | ||
Bend Radius 500mm | ||
Flexible Yes | ||
Inner Material PVC | ||
Related links
- TRICOFLEX SPIRABEL SNT-S PVC 38mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 80mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 60mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 35mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 25mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 50mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 30mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 20mm ID Clear, 25m