Rittal Polyvinyl Chloride, Flexible Tubing, 12 mm ID, 14 mm OD, Clear, 10 m
- RS Stock No.:
- 228-9286
- Mfr. Part No.:
- 3301612
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$166.54
(exc. GST)
$183.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $166.54 |
| 5 - 9 | $158.23 |
| 10 + | $149.92 |
*price indicative
- RS Stock No.:
- 228-9286
- Mfr. Part No.:
- 3301612
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 14mm | |
| Series | SK Condensate Hose | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 0 bar | |
| Application | Industrial | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -15°C | |
| Colour | Clear | |
| Standards/Approvals | No | |
| Length | 10m | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Flexible Tubing | ||
Inside Diameter 12mm | ||
Outside Diameter 14mm | ||
Series SK Condensate Hose | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 0 bar | ||
Application Industrial | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -15°C | ||
Colour Clear | ||
Standards/Approvals No | ||
Length 10m | ||
Reinforced No | ||
- COO (Country of Origin):
- DE
Rittal SK Condensate Hose Series Flexible Tube, PVC, Clear - 3301612
This PVC Flexible tube with a diametre of 12mm, part of the SK condensate hose series by Rittal, is perfect for discharging and transporting condensate in various industrial applications. Transparent in colour, this flexible tube can be easily connected to enclosure cooling units and air/water heat exchangers.
Features & Benefits
• Made of durable PVC material
• Transparent design for easy monitoring
• Suitable for a variety of industrial applications
• 10m in length for versatile use
• Inner diametre of 12mm for efficient fluid transfer
• Resistant to temperature variations
• Ideal for connection with specific Rittal models
• Does not require reinforcement for most applications
Applications
• Perfect for industrial settings
• Suitable for use with enclosure cooling units
• Ideal for transfer applications in mechanical industries
Can it withstand temperature changes?
Yes, the PVC flexible tube by Rittal is designed to handle temperature variations with ease.
Will it work with different Rittal models?
This flexible tube is compatible with a range of Rittal models for seamless integration.
Is it suitable for industrial use?
Yes, this SK condensate hose is specifically designed for industrial applications.
Related links
- Rittal Polyvinyl Chloride 10 mm ID Clear, 10 m
- Rittal Polyvinyl Chloride 8 mm ID Clear, 10 m
- Rittal Polyvinyl Chloride 6 mm ID Clear, 5 m
- RS PRO Polyvinyl Chloride 19 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 10 mm ID Clear, 100 m
- Saint-Gobain Polyvinyl Chloride 8 mm ID Clear, 15 m
- Contitech Metalflex Polyvinyl Chloride Polyvinyl Chloride Steel 12 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 19 mm ID Clear, 100 m
