Festo Polyethylene, Hose Pipe, 7 mm ID, 10 mm OD, Silver

Subtotal (1 pack of 50 metres)*

$583.22

(exc. GST)

$641.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +$583.22$11.664

*price indicative

RS Stock No.:
351-237
Mfr. Part No.:
PLN-10X1,5-SI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Hose Pipe

Inside Diameter

7mm

Outside Diameter

10mm

Material

Polyethylene

Maximum Operating Pressure

1.4 Mpa

Colour

Silver

Standards/Approvals

RoHS-compliant

Bend Radius

57mm

Model Number

558214

COO (Country of Origin):
CZ
The Festo plastic tubing is designed to meet the needs of various industrial applications, providing reliability and efficiency. Engineered for optimal performance, it caters to a wide temperature range and ensures compatibility with essential pneumatic systems. The tubing's robust construction allows it to withstand demanding conditions, whilst its flexible nature promotes easy installation and adaptability in cramped spaces. Ideal for both compressed air and liquid transport, it embodies innovation and practicality.

Outside diameter designed for standard push in connectors

RoHS compliant materials ensure environmental safety

Lightweight construction reduces overall installation weight

Optimised for temperature dependent operating pressures for safer functionality

Conforms to stringent cleanroom classifications for sterile environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy