RS PRO Hose Connector 4 mm ID, 5 MPa, 50 bar

Get a bulk buy discount

Add 50 more to save 17%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$52.99

(exc. GST)

$58.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$5.299$52.99-
50 +$4.361$43.6117%

*price indicative

RS Stock No.:
176-2014
Distrelec Article No.:
304-02-753
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hose Connector

Hose Inside Diameter

4mm

Sub Type

Adapter

Connection Size A

1/8 in

Connection Standard A

BSPT

Connection Gender A

Male

Body Material

Nickel Plated Brass

Maximum Operating Pressure

5 MPa, 50 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

300°C

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
IT

RS PRO Male Hose BSPT Adaptors - 1/8 in


Selecting the correct adaptors for piping and hose systems ensures reliability, safety, and efficiency. RS PRO male hose BSPT (British Standard Pipe Taper) adaptors offer several compelling advantages that make them a preferred choice in various applications. These BSPT adaptors feature tapered threads that create a tight seal when connected to corresponding female BSPT threads. The tapering enhances the seal, reducing the risk of leaks and ensuring a secure connection, even under high pressure.

Why Choose RS PRO Male Hose BSPT Adaptors?


RS PRO male hose BSPT adaptors offer the perfect solution for your hydraulic, pneumatic, and plumbing needs. Engineered to the highest standards, our adaptors ensure seamless integration and leak-proof connections every time.

Features and Benefits


  • Male Hose Tail Adaptor - 1/8 in BSPT

  • Nickel Plated Brass

  • Tapered Threads

  • Maximum Working Pressure: 5 MPa, 50 bar

  • Enhance your connections with precision and reliability.

  • High Compatibility

  • Corrosion Resistant

  • Applications


  • Hydraulic Systems

  • Pneumatic Systems

  • Plumbing

  • Industrial Uses

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy