Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$37.39
(exc. GST)
$41.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 190 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $3.739 | $37.39 | - |
| 50 + | $3.077 | $30.77 | 17% |
*price indicative
- RS Stock No.:
- 176-2017
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 7mm | |
| Sub Type | Adapter | |
| Connection Size A | 1/8 in | |
| Connection Standard A | BSPT | |
| Connection Gender A | Male | |
| Body Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 5 MPa, 50 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 300°C | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Connector | ||
Hose Inside Diameter 7mm | ||
Sub Type Adapter | ||
Connection Size A 1/8 in | ||
Connection Standard A BSPT | ||
Connection Gender A Male | ||
Body Material Nickel Plated Brass | ||
Maximum Operating Pressure 5 MPa, 50 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 300°C | ||
Series RS PRO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Male Hose BSPT Adaptors - 1/8 in
Selecting the correct adaptors for piping and hose systems ensures reliability, safety, and efficiency. RS PRO male hose BSPT (British Standard Pipe Taper) adaptors offer several compelling advantages that make them a preferred choice in various applications. These BSPT adaptors feature tapered threads that create a tight seal when connected to corresponding female BSPT threads. The tapering enhances the seal, reducing the risk of leaks and ensuring a secure connection, even under high pressure.
Why Choose RS PRO Male Hose BSPT Adaptors?
RS PRO male hose BSPT adaptors offer the perfect solution for your hydraulic, pneumatic, and plumbing needs. Engineered to the highest standards, our adaptors ensure seamless integration and leak-proof connections every time.
Features and Benefits
Applications
Related links
- RS PRO Hose Connector 7 mm ID, 85 bar
- RS PRO Hose Connector 7 mm ID, 100 bar
- RS PRO Hose Connector 8 mm ID, 150 bar
- RS PRO Hose Connector 7 mm ID Threaded, 140 bar
- RS PRO Hose Connector 10 mm ID, 150 bar
- RS PRO Hose Connector, 7 bar
- RS PRO Hose Connector 8 mm ID 1/8 In BSPT Male, 150 bar
- RS PRO Hose Connector 6 mm ID Threaded, 150 bar
