Nito Hose Connector, Straight Threaded Coupling, BSP 1/2in 1/2in ID, 25 bar
- RS Stock No.:
- 146-2973
- Mfr. Part No.:
- 53640A3
- Brand:
- Nito
Price (ex. GST) 1 Box of 10
$43.38
(exc. GST)
$47.72
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $43.38 | $4.338 |
**price indicative
Related links
- Nito Hose Connector BSP 1/2in 1/2in ID, 25 bar
- Nito Hose Connector BSP 1/2in 3/4in ID, 25 bar
- Nito Hose Connector BSP 1/2in 1/2in ID
- Nito Hose Connector BSP 1/2in 1/2in ID, 25 bar
- Nito Hose Connector BSP 1in 1in ID, 25 bar
- Nito Hose Connector BSP 3/4in 3/4in ID, 25 bar
- Sferaco Hose Connector 25 bar
- Nito Hose Connector 25 bar