- RS Stock No.:
- 172-0603
- Brand:
- RS PRO
290 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$15.528
(exc. GST)
$17.081
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $15.528 | $77.64 |
25 - 45 | $14.984 | $74.92 |
50 - 145 | $14.292 | $71.46 |
150 - 745 | $13.984 | $69.92 |
750 + | $11.51 | $57.55 |
*price indicative |
- RS Stock No.:
- 172-0603
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 14.7 mm Band Width, 45 mm - 60 mm Inside Diameter
This hose clip from RS PRO is a simple and effective way to firmly seal the end of a hose to a pipe. You can tighten the clamp around the end of a hose with a slotted screwdriver or hex tool. This allows gas or fluids to pass through from hose to pipe without any leaking at the connection point.
The clip has raised edges running all the way around the band, so there's no risk of it digging into the hose and causing a hole. The band is also non-perforated for a smooth underside that won't catch on the hose or puncture it, protecting your equipment from damage.
The entire clip is made of grade 316 stainless steel, which is highly resistant to corrosion. This marine-grade stainless steel material means these clips are able to withstand exposure to saltwater and other corrosive substances without deteriorating.
The clip has raised edges running all the way around the band, so there's no risk of it digging into the hose and causing a hole. The band is also non-perforated for a smooth underside that won't catch on the hose or puncture it, protecting your equipment from damage.
The entire clip is made of grade 316 stainless steel, which is highly resistant to corrosion. This marine-grade stainless steel material means these clips are able to withstand exposure to saltwater and other corrosive substances without deteriorating.
Features and Benefits
• Band width of 14.7 mm
• Hose clip type
• Inside diameter of 45 to 60 mm
• Inside diameter maximum of 60 mm
• Inside diameter minimum of 45 mm
• Stainless steel 316 material
• Slotted screw/ hex bolt head
• A4 316 stainless steel type
• Hose clip type
• Inside diameter of 45 to 60 mm
• Inside diameter maximum of 60 mm
• Inside diameter minimum of 45 mm
• Stainless steel 316 material
• Slotted screw/ hex bolt head
• A4 316 stainless steel type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 45 → 60mm |
Clip Type | Hose Clip |
Material | Stainless Steel 316 |
Inside Diameter Minimum | 45mm |
Inside Diameter Maximum | 60mm |
Band Width | 14.7mm |
Stainless Steel Type | A4 316 |
Screw/Bolt Head | Slotted Hex |
Related links
- Hose Clips & Jubilee Clips
- Ezyclamp Nylon Hose Clamp, 75 → 150mm ID
- Jubilee Stainless Steel Slotted Hex Worm Drive 45 → 60mm ID
- RS PRO Stainless Steel Hex Screw Worm Drive 45 → 60mm ID
- Jubilee Mild Steel Slotted Hex Quick Release Strap 45 → 75mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 45 → 65mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Worm Drive 45 → 60mm ID
- HI-GRIP Stainless Steel Slotted Hex Worm Drive 45 → 60mm ID