- RS Stock No.:
- 172-0612
- Brand:
- RS PRO
165 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$15.868
(exc. GST)
$17.455
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $15.868 | $79.34 |
25 - 45 | $15.076 | $75.38 |
50 - 145 | $14.322 | $71.61 |
150 - 745 | $13.604 | $68.02 |
750 + | $12.92 | $64.60 |
*price indicative |
- RS Stock No.:
- 172-0612
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 14.7 mm Band Width, 150 mm - 180 mm Inside Diameter
When you need to connect pipes and hoses while minimising the risk of leakage, these RS PRO hose clips can help. They're simple and easy to fit and adjust. Just place them over the hose end and tighten with a hex tool or slotted screwdriver.
The clip band is smooth where it touches the hose, so there's no risk of snagging or tearing the material. The clips also have raised edges to help keep them from cutting into the hose wall during installation and use, even when fully tightened.
Each clip is made of grade 316 stainless steel, which has a high amount of chromium and nickel. This gives them an increased resistance to corrosion and rust, so you can use the clips in the harshest environments, including in and around saltwater or with acids.
The clip band is smooth where it touches the hose, so there's no risk of snagging or tearing the material. The clips also have raised edges to help keep them from cutting into the hose wall during installation and use, even when fully tightened.
Each clip is made of grade 316 stainless steel, which has a high amount of chromium and nickel. This gives them an increased resistance to corrosion and rust, so you can use the clips in the harshest environments, including in and around saltwater or with acids.
Features and Benefits
• Band width of 14.7 mm
• Hose clip type
• Inside diameter of 150 to 180 mm
• Inside diameter maximum of 180 mm
• Inside diameter minimum of 150 mm
• Stainless steel 316 material
• Slotted screw/hex bolt head
• A4 316 stainless steel type
• Hose clip type
• Inside diameter of 150 to 180 mm
• Inside diameter maximum of 180 mm
• Inside diameter minimum of 150 mm
• Stainless steel 316 material
• Slotted screw/hex bolt head
• A4 316 stainless steel type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 150 → 180mm |
Clip Type | Hose Clip |
Material | Stainless Steel 316 |
Inside Diameter Minimum | 150mm |
Inside Diameter Maximum | 180mm |
Band Width | 14.7mm |
Stainless Steel Type | A4 316 |
Screw/Bolt Head | Slotted Hex |
Related links
- Hose Clips & Jubilee Clips
- RS PRO Mild Steel Hex Screw Worm Drive 150 → 180mm ID
- Ezyclamp Nylon Hose Clamp, 75 → 150mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 150 → 180mm ID
- HI-GRIP Steel Slotted Hex Worm Drive 150 → 180mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 150 → 180mm ID
- HI-GRIP Stainless Steel Slotted Hex Worm Drive 150 → 180mm ID
- RS PRO Stainless Steel Hex Screw Worm Drive 150 → 180mm ID