- RS Stock No.:
- 172-0604
- Brand:
- RS PRO
290 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$17.886
(exc. GST)
$19.675
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $17.886 | $89.43 |
25 - 45 | $17.386 | $86.93 |
50 - 145 | $16.67 | $83.35 |
150 - 745 | $16.202 | $81.01 |
750 + | $13.336 | $66.68 |
*price indicative |
- RS Stock No.:
- 172-0604
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 14.7 mm Band Width, 55 mm - 70 mm Inside Diameter
If you need a reliable way to secure a hose to an outlet or inlet pipe in harsh or underwater environments, choose this stainless steel hose clip from RS PRO. The band is easy to fit and adjust with a slotted screwdriver or hex tool. It can accommodate a diameter range of 55 mm to 70 mm, so it works with a variety of pipe and hose sizes. By clamping down on the point where the hose and pipe connect, the clip lessens the chances of any leakage occurring.
The clip has raised band edges and a smooth, non-perforated underside. This protects the hose from excess wear and damage, increasing the working life of your equipment.
These hose clips are thoroughly tested for quality and have the BSI 'Kitemark' certification, as well as British Standard 5315:1991 for marine-grade stainless steel. That means they're suitable for use in highly corrosive environments, including areas with frequent exposure to saltwater.
The clip has raised band edges and a smooth, non-perforated underside. This protects the hose from excess wear and damage, increasing the working life of your equipment.
These hose clips are thoroughly tested for quality and have the BSI 'Kitemark' certification, as well as British Standard 5315:1991 for marine-grade stainless steel. That means they're suitable for use in highly corrosive environments, including areas with frequent exposure to saltwater.
Features and Benefits
• Band width of 14.7 mm
• Hose clip type
• Inside diameter of 55 to 70 mm
• Inside diameter maximum of 70 mm
• Inside diameter minimum of 55 mm
• Stainless steel 316 material
• Slotted screw/hex bolt head
• A4 316 stainless steel type
• Hose clip type
• Inside diameter of 55 to 70 mm
• Inside diameter maximum of 70 mm
• Inside diameter minimum of 55 mm
• Stainless steel 316 material
• Slotted screw/hex bolt head
• A4 316 stainless steel type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 55 → 70mm |
Clip Type | Hose Clip |
Material | Stainless Steel 316 |
Inside Diameter Minimum | 55mm |
Inside Diameter Maximum | 70mm |
Band Width | 14.7mm |
Stainless Steel Type | A4 316 |
Screw/Bolt Head | Slotted Hex |
Related links
- Jubilee Stainless Steel Slotted Hex Worm Drive 55 → 70mm ID
- RS PRO Stainless Steel Hex Screw Worm Drive 55 → 70mm ID
- HI-GRIP Stainless Steel Slotted Hex Worm Drive 55 → 70mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Worm Drive 55 → 70mm ID
- Tamtorque Stainless Steel Tamtorque Seven Sided Socket Bolt Drive...
- HI-GRIP Steel Slotted Hex Worm Drive 55 → 70mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 55 → 70mm ID
- RS PRO Mild Steel Hex Screw Worm Drive 55 → 70mm ID