RS PRO Hose Assembly, Female 1/2 in Female, 15 bar, 300 mm Long Compression
- RS Stock No.:
- 711-8482
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$19.76
(exc. GST)
$21.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $19.76 |
| 13 - 64 | $19.56 |
| 65 + | $16.08 |
*price indicative
- RS Stock No.:
- 711-8482
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Product Type | Hose Assembly | |
| Connection Gender A | Female | |
| Connection Type A | Compression | |
| Connection Size A | 1/2 in | |
| Connection Size B | 15 mm | |
| Connection Type B | Compression | |
| Connection Gender B | Female | |
| Bend Radius | 40mm | |
| Reinforced | No | |
| Material | Ethylene Propylene Diene Monomer, Brass | |
| Application | Air Conditioner, General Heating, Ventilation | |
| Maximum Operating Pressure | 15 bar | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Product Type Hose Assembly | ||
Connection Gender A Female | ||
Connection Type A Compression | ||
Connection Size A 1/2 in | ||
Connection Size B 15 mm | ||
Connection Type B Compression | ||
Connection Gender B Female | ||
Bend Radius 40mm | ||
Reinforced No | ||
Material Ethylene Propylene Diene Monomer, Brass | ||
Application Air Conditioner, General Heating, Ventilation | ||
Maximum Operating Pressure 15 bar | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Fan Coil Hoses and Heating System Connectors
Braided stainless steel fan coil hose complete with traditional nut and olive compression fittings.,10 year service life. Suitable for Hot Water Systems, Chilled Beams, Fan Coil Units and Heating Systems and Pumps
10 Year Service life
Stainless steel AISI 304 braid with red / blue marker
Non-toxic EPDM line hose
Non-corrosive stainless steel ferrules
End fittings brass EN12 164/5
Choice of end fittings
Note
Not suitable for potable water
Related links
- RS PRO Hose Assembly 15 bar, 300mm Long
- RS PRO Hose Assembly 15 bar, 300mm Long
- RS PRO Hose Assembly 15mm to Compression 15mm 300mm Long
- RS PRO Hose Assembly 15mm to Push Fit 15mm 300mm Long
- JG Speedfit Hose Assembly 15mm to BSP 1/2in 300mm Long
- RS PRO Hose Assembly 15 bar, 300mm Long
- Watts Hose Assembly 16 bar, 300mm Long
- JG Speedfit Hose Assembly 15mm to 15mm 300mm Long
