JG Speedfit Hose Assembly, 6 bar, 300 mm Long
- RS Stock No.:
- 420-9403
- Mfr. Part No.:
- FLX17P
- Brand:
- JG Speedfit
Bulk discount available
Subtotal (1 pack of 2 units)*
$46.26
(exc. GST)
$50.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 76 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 24 | $23.13 | $46.26 |
| 26 - 48 | $22.96 | $45.92 |
| 50 + | $22.56 | $45.12 |
*price indicative
- RS Stock No.:
- 420-9403
- Mfr. Part No.:
- FLX17P
- Brand:
- JG Speedfit
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JG Speedfit | |
| Product Type | Hose Assembly | |
| Length | 300mm | |
| Application | Potable Water | |
| Maximum Operating Pressure | 6 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JG Speedfit | ||
Product Type Hose Assembly | ||
Length 300mm | ||
Application Potable Water | ||
Maximum Operating Pressure 6 bar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Push-Fit Flexi Hoses (Speedfit)
Hose assemblies 300mm long
Choice of end connections
Fibre washer included with female assembly
WRAS approved
To ISO 9001; BS 7291 Part 1 and 3, Class S
Suitable for potable water
Suitable for domestic hot and cold water up to 65°C
Maximum working pressure 10 bar (145 psi)
Aquavend tubing, stainless steel outer braiding
Warning
Not suitable for central heating systems.
Approvals
WRC
Standards
ISO 9001; BS 7291 Part 1 and 3, Class S
Related links
- JG Speedfit Hose Assembly 15mm to BSP 1/2in 300mm Long
- JG Speedfit Hose Assembly 22mm to BSP 3/4in 300mm Long
- Watts Hose Assembly 15mm to Female 21mm 300mm Long
- RS PRO Hose Assembly 15mm to Compression 15mm 300mm Long
- RS PRO Hose Assembly 15mm to Push Fit 15mm 300mm Long
- RS PRO Hose Assembly 15mm to Male BSP 1/2in 300mm Long
- RS PRO Hose Assembly 15mm to 15mm 300mm Long
- RS PRO Hose Assembly 15 bar, 300mm Long
