RS PRO Hose Assembly, Male/Female 15 mm Male/Female, 15 bar, 300 mm Long
- RS Stock No.:
- 711-8445
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 2 units)*
$25.15
(exc. GST)
$27.664
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $12.575 | $25.15 |
| 10 + | $10.355 | $20.71 |
*price indicative
- RS Stock No.:
- 711-8445
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Assembly | |
| Length | 300mm | |
| Connection Gender A | Male/Female | |
| Connection Material A | Ethylene Propylene Diene Monomer | |
| Connection Size A | 15 mm | |
| Connection Size B | 15 mm | |
| Connection Material B | Ethylene Propylene Diene Monomer | |
| Connection Gender B | Male/Female | |
| Bend Radius | 50mm | |
| Reinforced | No | |
| Material | Ethylene Propylene Diene Monomer | |
| Maximum Operating Pressure | 15 bar | |
| Application | Cold Water, Hot Water | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | ISO 9001:2008 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Assembly | ||
Length 300mm | ||
Connection Gender A Male/Female | ||
Connection Material A Ethylene Propylene Diene Monomer | ||
Connection Size A 15 mm | ||
Connection Size B 15 mm | ||
Connection Material B Ethylene Propylene Diene Monomer | ||
Connection Gender B Male/Female | ||
Bend Radius 50mm | ||
Reinforced No | ||
Material Ethylene Propylene Diene Monomer | ||
Maximum Operating Pressure 15 bar | ||
Application Cold Water, Hot Water | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals ISO 9001:2008 | ||
- COO (Country of Origin):
- GB
Braided Flexible Tap Connectors - DM Push Fit
Braided AISI 304 stainless steel flexible tap connectors with swivel female nut and DM plastic (acetal) push fit fitting. For DM push fit with isolation valve, see"(' 711-8436')"""> 711-8436. For DM to DM, see 711-8445.
5 year Service Life
Suitable for hot and cold potable water
Non toxic EPDM lining that does not promote microbiological growth
DM fittings made from acetal (Kepital F10-03H)
Approvals
WRAS & BS6920
Related links
- RS PRO Hose Assembly 15mm to Compression 15mm 300mm Long
- RS PRO Hose Assembly 15mm to Male BSP 1/2in 300mm Long
- RS PRO Hose Assembly 15 bar, 300mm Long
- RS PRO Hose Assembly 15 bar, 300mm Long
- RS PRO Hose Assembly 15 bar, 300mm Long
- RS PRO Hose Assembly 15mm to 15mm 450mm Long
- JG Speedfit Hose Assembly 15mm to 15mm 300mm Long
- Watts Hose Assembly 15mm to Female 21mm 300mm Long
