SKF Hose Assembly, 400 Mpa, 2 m Long

Subtotal (1 unit)*

$6,104.41

(exc. GST)

$6,714.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,104.41

*price indicative

RS Stock No.:
308-495
Mfr. Part No.:
THAP 400-HK1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Hose Assembly

Length

2m

Material

High Pressure Flexible Hose

Maximum Operating Pressure

400 Mpa

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Hose Assembly, 2m Length, 400 Mpa Maximum Working Pressure - THAP 400-HK1


This hose assembly is designed for high-pressure applications, specifically beneficial for users in the automation and mechanical sectors. The Durable hose assembly measures 2m in length and supports a maximum working pressure of 400 MPa, making it an Ideal choice for hydraulic solutions. This complete set includes essential fittings and couplings for quick installation, ensuring compatibility with existing SKF oil injection kits for a seamless connection.

Features & Benefits


• High-pressure capability enhances system reliability
• Complements SKF oil injection kits for easy integration
• Includes various couplings and application nipples
• 2m hose length provides versatility in different setups
• Durable construction ensures longevity under demanding conditions
• Lightweight at 3.8 kg for easy handling

Applications


• Utilised in hydraulic systems requiring high-pressure operation
• Ideal for oil injection tasks in mechanical equipment
• Suitable for replacement of traditional hydraulic pipes
• Connects effectively with existing SKF product installations

What components are included with the hose assembly?


The assembly comes with a high-pressure hose, couplings, and commonly used application nipples for various installations.

How does the length of the hose impact its functionality?


A 2m hose length provides flexibility in reaching various components while maintaining a secure and stable connection within hydraulic systems.

What is the significance of the 400 MPa pressure rating?


The 400 MPa pressure rating signifies that the hose assembly can withstand high operational pressures, ensuring safe and efficient performance in demanding applications.

What makes this assembly suitable for industrial use?


The robust design and high-pressure capabilities allow this assembly to perform reliably in industrial environments where durability and performance are critical.