SKF Hose Assembly, 300 Mpa
- RS Stock No.:
- 308-494
- Mfr. Part No.:
- THAP 300-HK1
- Brand:
- SKF
Subtotal (1 unit)*
$4,648.15
(exc. GST)
$5,112.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,648.15 |
*price indicative
- RS Stock No.:
- 308-494
- Mfr. Part No.:
- THAP 300-HK1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Maximum Working Pressure | 300 Mpa | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Working Pressure 300 Mpa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SKF Hose conversion kits are the new way of connecting your existing SKF oil injection kits and sets to your application. For that purpose a kit with a high pressure hose, some couplings and the most common application nipples are included
Ready to use complete set to replace hydraulic pipes with the new hose solution from SKF
Most common application nipples are included
Most common application nipples are included
Related links
- SKF Hose Assembly, 400 Mpa
- SKF 3000mm Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF Hose Assembly for use with Nipple TLGB 20, TLGB 21
- SMC 300 L/min G 1/4 Mist Separator, 0.1MPa to 1.5 MPa
- SKF 2000mm Hydraulic Hose Assembly, 4000 bar Max Pressure
- Parker 40000mm Synthetic Rubber Hydraulic Hose Assembly, 21.5 Mpa Max Pressure
- SKF 4000mm Hydraulic Hose Assembly, 3000 bar Max Pressure
- Parker 40000mm Synthetic Rubber Hydraulic Hose Assembly, 16.5 Mpa Max Pressure
