Subtotal (1 unit)*
$92.34
(exc. GST)
$101.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.34 |
*price indicative
- RS Stock No.:
- 210-600
- Mfr. Part No.:
- RAH200
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hose Assembly | |
| Application | Pneumatic Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hose Assembly | ||
Application Pneumatic Tool | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RAH200
The SAM Outillage Hose is designed to significantly enhance your pneumatic tools' performance by minimising disruptive sound levels. Perfect for professionals who value both efficiency and comfort, this product stands out in the realm of silencing solutions. Suitable for a wide array of applications, it seamlessly integrates with several of our high quality power tools, ensuring that noise reduction does not come at the expense of functionality. With the robust construction and thoughtful engineering, this hose supports sustained use in demanding environments, making it an indispensable addition to any workshop.
Provides effective noise suppression without compromising airflow and performance
Constructed from high quality materials ensuring durability in professional settings
Offers a lightweight design that enhances user comfort during prolonged use
Supports a range of SAM Outillage products making it versatile and adaptable
Related links
- SAM Hose Assembly
- SAM Hose Assembly 385mm Long
- SAM Hose Assembly, 315mm Long
- SKF 900mm Hydraulic Hose Assembly
- RS PRO 2000 mm Polyurethane Hydraulic Hose Assembly, 700 bar Max Pressure
- RS PRO 2000 mm Polyurethane Hydraulic Hose Assembly, 1500 bar Max Pressure
- RS PRO 854 mm Synthetic Rubber Hydraulic Hose Assembly, 215 bar Max Pressure
- RS PRO 956 mm Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
