Raaco Acetal, Steel Plate J Hook 30 mm
- RS Stock No.:
- 281-9347
- Distrelec Article No.:
- 301-02-387
- Mfr. Part No.:
- 110730
- Brand:
- Raaco
This image is representative of the product range
Subtotal (1 bag of 3 units)*
$65.15
(exc. GST)
$71.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $65.15 | $21.717 |
*price indicative
- RS Stock No.:
- 281-9347
- Distrelec Article No.:
- 301-02-387
- Mfr. Part No.:
- 110730
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | J Hook | |
| Fixing Method | Plate | |
| Material | Acetal, Steel | |
| Finish | Plain | |
| Length | 30mm | |
| Standards/Approvals | RoHS | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type J Hook | ||
Fixing Method Plate | ||
Material Acetal, Steel | ||
Finish Plain | ||
Length 30mm | ||
Standards/Approvals RoHS | ||
Width 27mm | ||
- COO (Country of Origin):
- DK
The Raaco clip 2 double hook contains 3 pieces /bag. It has depth of 47.0 mm, width of 27.0 mm, height of 60.0 mm, weight of 0.055 kg. It is made of steel and polyacetal and diameter 30 mm.
Carriage load 0.30 kg / 0.66 lbs
Related links
- Raaco Acetal, Steel Plate J Hook 30 mm
- Raaco Acetal, Steel Plate J Hook 90 mm
- Raaco Acetal, Steel Plate J Hook 60 mm
- Raaco Steel, Acetal Plate J Hook 60 mm
- Raaco Acetal, Steel Plain J Hook 110778
- Raaco Steel, Acetal Plain J Hook
- Raaco Steel, Acetal Plain J Hook 110761
- Raaco Steel, Acetal Plain J Hook 110754
