Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 28 mm

Subtotal (1 bag of 2 units)*

$2.16

(exc. GST)

$2.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2.16$1.08

*price indicative

RS Stock No.:
252-2072
Mfr. Part No.:
Eye Hook NO.12
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Eye Hook

Fixing Method

Screw

Material

Zinc Alloy, Copper Alloy

Finish

Brass Plated

Length

28mm

Standards/Approvals

No

COO (Country of Origin):
JP
The Yahata Neji Eye Hook NO.12 is a screw type eye hook used for hanging small items.

Material used is alloy of copper and zinc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy