Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fasteners & Fixings
Screws & Bolts
Hooks
Facom Screw Hook
RS Stock No.:
236-0216
Mfr. Part No.:
CKS.37A
Brand:
Facom
View all Hooks
Discontinued product
RS Stock No.:
236-0216
Mfr. Part No.:
CKS.37A
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - CKS.37A
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom rack for angled socket wrenches no.1.
Weight: 0.186Kg
Attribute
Value
Fixing Method
Screw
Hook Type
Tie Hook
Related links
Facom Screw Hook
Facom Screw Hook, 50mm
Facom Screw Hook, 30mm
Facom Screw Hook, 355mm
SAM Screw Hook, 32mm
RS PRO Iron, Screw Hook, 4in
Facom Screw Socket
Facom Screw Starter, 305mm