TE Connectivity 44A Series Yellow 0.33 mm² Hook Up Wire, 22 AWG, 19 x 34 AWG, 34 AWG core strands, 100 m, Polyalkene,
- RS Stock No.:
- 918-5217
- Mfr. Part No.:
- 44A0111-22-4
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$152.54
(exc. GST)
$167.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $152.54 | $1.525 | - |
| 50 + | $147.94 | $1.479 | 3% |
*price indicative
- RS Stock No.:
- 918-5217
- Mfr. Part No.:
- 44A0111-22-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 34AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.19mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyalkene | |
| Minimum Operating Temperature | -65°C | |
| Standards/Approvals | NEMA-WC-27500, AS-81044 | |
| Fire Behaviour | Flame Retardant | |
| Series | 44A | |
| Number of Strands | 19 | |
| Size of Strands | 34AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 34AWG | ||
Cable Length 100m | ||
Outside Diameter 1.19mm | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Jacket Material Polyalkene | ||
Minimum Operating Temperature -65°C | ||
Standards/Approvals NEMA-WC-27500, AS-81044 | ||
Fire Behaviour Flame Retardant | ||
Series 44A | ||
Number of Strands 19 | ||
Size of Strands 34AWG | ||
TE Type 44A Harsh Environment Wire
Type 44A is a high performance wire used extensively in many applications. Type 44 is made up of dual wall radiation cross linked polyalkene and polyvinylidene fluoride
Features and Benefits
• Voltage rating 600 V
• Resistant to most chemicals and electrical arc tracking
• Low smoke and low corrosive gas generation
• Small size, lightweight and flexible
Related links
- TE Connectivity 44A Series Green 0.33 mm² Hook Up Wire 19 Polyalkene, 44A0111-22-5
- TE Connectivity 44A Series Yellow 0.5 mm² Hook Up Wire 19 Polyalkene, 44A0111-20-4
- TE Connectivity 44A Series Yellow 0.13 mm² Hook Up Wire 19 Polyalkene, 44A0111-26-4
- TE Connectivity 44A Series Yellow 1.3 mm² Hook Up Wire 19 Polyalkene, 44A0111-16-4
- TE Connectivity 44A Series Yellow 0.2 mm² Hook Up Wire 19 Polyalkene, 44A0111-24-4
- TE Connectivity 44A Series Green 20 AWG 100 m 44A0111-20-45
- TE Connectivity 44A Series Green 0.15 mm² Hook Up Wire 19 Polyalkene, 44A0111-26-5
- TE Connectivity 44A Series Green 0.5 mm² Hook Up Wire 19 Polyalkene, 44A0111-20-5
