AXINDUS KZ Series White 0.96 mm² Hook Up Wire, 18 AWG, 250 m, PTFE, KZ0508BL

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $2,875.50

View bulk pricing options

Subtotal (1 reel of 250 metres)*

$3,288.35

(exc. GST)

$3,617.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$3,288.35$13.153-
50 +$3,230.84$12.923$2,875.50

*price indicative

RS Stock No.:
910-7765
Mfr. Part No.:
KZ0508BL
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Cross Sectional Area

0.96mm²

Jacket Colour

White

American Wire Gauge

18AWG

Cable Length

250m

Voltage

600V

Outside Diameter

1.79mm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Jacket Material

PTFE

Minimum Operating Temperature

-55°C

Standards/Approvals

IEC 60332-1, NF C 32070/C2, NF C 93-523

Fire Behaviour

Flame Retardant

Series

KZ

COO (Country of Origin):
FR

CAE KZ04, 05 Equipment Wire


CAE KZ04 & 05 equipment wire can be used in high temperature applications requiring chemical and mechanical stress resistance.

Features & Benefits

• PTFE Sheath: +260°C

• Resistance to acids, oils, hydrocarbons, solvents and mould

Standards

NF C 32-070/C2 or IEC 60332-1, NF C 93-523

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy