AXINDUS KZ Series White 0.34 mm² Hook Up Wire, 22 AWG, 250 m, PTFE, KZ0506BL
- RS Stock No.:
- 910-7737
- Mfr. Part No.:
- KZ0506BL
- Brand:
- AXINDUS
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 reel of 250 metres)*
$1,400.25
(exc. GST)
$1,540.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $1,400.25 | $5.601 | - |
| 50 + | $1,388.22 | $5.553 | - |
*price indicative
- RS Stock No.:
- 910-7737
- Mfr. Part No.:
- KZ0506BL
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Cable Length | 250m | |
| Outside Diameter | 1.27mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | KZ | |
| Jacket Material | PTFE | |
| Standards/Approvals | IEC 60332-1, NF C 32070/C2, NF C 93-523 | |
| Fire Behaviour | Flame Retardant | |
| Series | KZ | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.34mm² | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Cable Length 250m | ||
Outside Diameter 1.27mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -55°C | ||
Sub Type KZ | ||
Jacket Material PTFE | ||
Standards/Approvals IEC 60332-1, NF C 32070/C2, NF C 93-523 | ||
Fire Behaviour Flame Retardant | ||
Series KZ | ||
- COO (Country of Origin):
- FR
CAE KZ04, 05 Equipment Wire
CAE KZ04 & 05 equipment wire can be used in high temperature applications requiring chemical and mechanical stress resistance.
Features & Benefits
• PTFE Sheath: +260°C
• Resistance to acids, oils, hydrocarbons, solvents and mould
Standards
NF C 32-070/C2 or IEC 60332-1, NF C 93-523
Related links
- AXINDUS KZ Series White 0.34 mm² Hook Up Wire 250 m, KZ0406BL
- AXINDUS KZ Series White 0.96 mm² Hook Up Wire 250 m KZ0508BL
- AXINDUS KZ Series Blue 0.6 mm² Hook Up Wire 250 m KZ0507B
- AXINDUS KZ Series Black 0.96 mm² Hook Up Wire 250 m KZ0508N
- AXINDUS KZ Series Yellow 0.22 mm² Hook Up Wire 250 m KZ0405J
- AXINDUS KZ Series Black 0.34 mm² Hook Up Wire 250 m, KZ0506N
- AXINDUS KZ Series Black 0.34 mm² Hook Up Wire 250 m, KZ0406N
- AXINDUS KZ Series Yellow 0.34 mm² Hook Up Wire 250 m, KZ0506J
