AXINDUS KZ Series Black 0.22 mm² Hook Up Wire, 24 AWG, 32 x 200 μm, 200 μm core strands, 250 m, KZ0405N
- RS Stock No.:
- 910-7674
- Mfr. Part No.:
- KZ0405N
- Brand:
- AXINDUS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 250 metres)*
$1,136.16
(exc. GST)
$1,249.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $1,136.16 | $4.545 | - |
| 50 + | $1,122.17 | $4.489 | 1% |
*price indicative
- RS Stock No.:
- 910-7674
- Mfr. Part No.:
- KZ0405N
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.22 mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Core Strands | 32 x 200 μm | |
| Cable Length | 250m | |
| Outside Diameter | 910μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | IEC 60332-1, NF C 32070/C2, NF C 93-523 | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | KZ | |
| Size of Strands | 200μm | |
| Number of Strands | 32 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.22 mm² | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Core Strands 32 x 200 μm | ||
Cable Length 250m | ||
Outside Diameter 910μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals IEC 60332-1, NF C 32070/C2, NF C 93-523 | ||
Minimum Operating Temperature -55°C | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series KZ | ||
Size of Strands 200μm | ||
Number of Strands 32 | ||
- COO (Country of Origin):
- FR
CAE KZ04, 05 Equipment Wire
CAE KZ04 & 05 equipment wire can be used in high temperature applications requiring chemical and mechanical stress resistance.
Features & Benefits
• PTFE Sheath: +260°C
• Resistance to acids, oils, hydrocarbons, solvents and mould
Standards
NF C 32-070/C2 or IEC 60332-1, NF C 93-523
Related links
- AXINDUS KZ Series Blue 0.22 mm² Hook Up Wire 7 KZ0505B
- AXINDUS KZ Series Red 0.22 mm² Hook Up Wire 250 m, KZ0405R
- AXINDUS KZ Series White 0.22 mm² Hook Up Wire 250 m, KZ0405BL
- AXINDUS KZ Series Green 0.22 mm² Hook Up Wire 250 m, KZ0405V
- AXINDUS KZ Series Yellow 0.22 mm² Hook Up Wire 7 KZ0505J
- AXINDUS KZ Series Yellow 0.22 mm² Hook Up Wire 250 m KZ0405J
- AXINDUS KZ Series White 0.22 mm² Hook Up Wire 7 KZ0505BL
- RS PRO KY30 Series Black 0.22 mm² Hook Up Wire 7 Polyvinyl Chloride
