RS PRO Grey 4 mm² Hook Up Wire, 12 AWG, 50 x 300 μm, 300 μm core strands, 100 m, PVC
- RS Stock No.:
- 902-8436
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$253.64
(exc. GST)
$279.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $253.64 | $2.536 | - |
| 5 + | $208.75 | $2.088 | 17% |
*price indicative
- RS Stock No.:
- 902-8436
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 4mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 12AWG | |
| Core Strands | 50 x 300 μm | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Outside Diameter | 4.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 60332-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 300μm | |
| Number of Strands | 50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 4mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 12AWG | ||
Core Strands 50 x 300 μm | ||
Cable Length 100m | ||
Voltage 750V | ||
Outside Diameter 4.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Standards/Approvals IEC 60332-1 | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 300μm | ||
Number of Strands 50 | ||
- COO (Country of Origin):
- TR
This single core cable has a grey sheathing with a 4 mm² cross sectional area. With a conductive resistance of 4.95 Ω/km this cable is suitable for a range of applications. Made of 0.3 mm wire strands, this cable has an outer diameter of 4.8 mm.
RS Pro H07V-K Cable
RS Pro PVC insulated cable is manufactured to meet H07V-K harmonised standard. Suitable for a variety of electrical installations, this stranded single core copper cable is flame retarded and meets IEC 60332-1 standards. Rated up to 750 V this single core cable comes in a standard reel of 100m.
Features and Benefits
• Flame retardant to IEC 60332-1
• Flexible Class 5 IEC 60228 conductor
• Rated voltage of up to and including 750 V
• Available in black, blue, grey, brown and green/yellow in a range of sizes
• High quality PVC insulation
• 100m reel
• Stranded copper core
Related links
- RS PRO H07V-K Series Brown 4 mm² Hook Up Wire 50 Polyvinyl Chloride
- RS PRO H07V-K Series Blue 4 mm² Hook Up Wire 50 Polyvinyl Chloride
- RS PRO H07V-K Series Black 4 mm² Hook Up Wire 50 Polyvinyl Chloride
- RS PRO H07V-K Series Green 12 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V-K Series Blue Hook Up Wire 50 Polyvinyl Chloride
- RS PRO H07V-K Series White 2.5 mm² Hook Up Wire 50 Polyvinyl Chloride
- RS PRO H07V-K Series Black Hook Up Wire 50 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO H07V-K Series Brown 2.5 mm² Hook Up Wire 50 Polyvinyl Chloride
