Alpha Wire Hookup Wire TEFLON Series Yellow 0.23 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, 2844/7
- RS Stock No.:
- 878-8430
- Mfr. Part No.:
- 2844/7 YL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$231.42
(exc. GST)
$254.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $231.42 | $7.714 |
| 50 + | $223.33 | $7.444 |
*price indicative
- RS Stock No.:
- 878-8430
- Mfr. Part No.:
- 2844/7 YL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.23mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 250V | |
| Outside Diameter | 910μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Fire Behaviour | Ozone, Excellent flame resistance, Excellent dielectric strength resistance to radiation | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.23mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 250V | ||
Outside Diameter 910μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Fire Behaviour Ozone, Excellent flame resistance, Excellent dielectric strength resistance to radiation | ||
Series Hookup Wire TEFLON | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Alpha Wire PTFE Hook-Up Wire
Features and Benefits
What is Mil-spec?
Product Application Information
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Grey 0.23 mm² Hook Up Wire 7 2844/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Black 0.23 mm² Hook Up Wire 7 2844/7 BK005
- Alpha Wire Hookup Wire TEFLON Series Purple 0.23 mm² Hook Up Wire 7 2844/7 VI005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.23 mm² Hook Up Wire 11871 2844/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Red 0.23 mm² Hook Up Wire 11871 2844/7 RD005
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 Polytetrafluoroethylene, 5854/7 YL005
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2840/7
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.06 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2841/7
