Alpha Wire Hookup Wire TEFLON Series White 0.33 mm² Hook Up Wire, 22 AWG, 19 x 160 μm, 160 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 878-8180
- Mfr. Part No.:
- 5875 WH005
- Brand:
- Alpha Wire
Add 50 more to save $305.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$347.27
(exc. GST)
$382.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) shipping from 02 February 2027
- Plus 4 unit(s) shipping from 16 February 2027
- Plus 10 unit(s) shipping from 02 March 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $347.27 | $11.576 | - |
| 50 + | $341.16 | $11.372 | $305.50 |
*price indicative
- RS Stock No.:
- 878-8180
- Mfr. Part No.:
- 5875 WH005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 160 μm | |
| Cable Length | 30m | |
| Voltage | 1kV | |
| Outside Diameter | 1.52mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Hookup | |
| Standards/Approvals | CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | |
| Jacket Material | PTFE | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 160μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 160 μm | ||
Cable Length 30m | ||
Voltage 1kV | ||
Outside Diameter 1.52mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Cable Type Hookup | ||
Standards/Approvals CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | ||
Jacket Material PTFE | ||
Series Hookup Wire TEFLON | ||
Size of Strands 160μm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Belden Hookup Wire TEFLON Series Hook Up Wire, 0.33mm² Cross Sectional Area, White - 5875 WH005
Features & Benefits
• Rated to 1000V for high‑voltage wiring requirements
• Silver‑plated copper conductor improves signal integrity and solderability
• 19‑strand conductor construction increases flexibility for routing
• PTFE insulation resists chemicals and molten splashes during repair
• Conforms to MIL‑DTL‑16878 Type EE for military specification compatibility
**Applications**
• Ideal for control cabinets in automation systems
• Used for internal wiring of power supplies and converters
• Can be used for aircraft and military avionics harnesses
• Used with laboratory equipment requiring chemically resistant insulation
What conductor cross‑sectional area does this wire provide?
How is the insulation constructed to perform under continuous heat?
Which approvals indicate suitability for recognised installations?
What length options are typically supplied for installation planning?
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series White 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5855 WH005
- Alpha Wire Hookup Wire TEFLON Series Red 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5875 RD005
- Alpha Wire Hookup Wire TEFLON Series Purple 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5875 VI005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5875 BR005
- Alpha Wire Hookup Wire TEFLON Series Black 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5875 BK005
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5875 YL005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5875 SL005
- Alpha Wire Hookup Wire TEFLON Series Green 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5875 GR005
