Alpha Wire Hookup Wire TEFLON Series Green 0.2 mm² Hook Up Wire, 24 AWG, 19 x 130 μm, 130 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 878-8130
- Mfr. Part No.:
- 5874 GR005
- Brand:
- Alpha Wire
Add 50 more to save $179.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$294.95
(exc. GST)
$324.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 37 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $294.95 | $9.832 | - |
| 50 + | $291.36 | $9.712 | $179.50 |
*price indicative
- RS Stock No.:
- 878-8130
- Mfr. Part No.:
- 5874 GR005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 130 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.37mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | |
| Cable Type | Hookup | |
| Jacket Material | PTFE | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 130μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 130 μm | ||
Cable Length 30m | ||
Outside Diameter 1.37mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | ||
Cable Type Hookup | ||
Jacket Material PTFE | ||
Series Hookup Wire TEFLON | ||
Size of Strands 130μm | ||
Number of Strands 19 | ||
Belden Hookup Wire TEFLON Series Hook Up Wire, 0.2mm² Cross Sectional Area, Green - 5874 GR005
Features & Benefits
• 19-strand 0.2 mm² conductor offers enhanced flexibility for routing
• Rated 1000V to permit high-voltage internal wiring tasks
• Maximum operating temperature 200°C enables use in hot environments
• Meets MIL‑DTL‑16878/5 Type EE for military and aerospace specifications
• NEMA HP3 construction supports recognised industrial insulation standards
**Applications**
• Ideal for harnesses exposed to elevated temperatures
• Used for interconnections in automation equipment cabinets
• Can be used for signal and power leads in mechanical actuators
• Used for internal wiring of thermal test rigs
What insulation material prevents flow and chemical breakdown at high temperatures?
How is flexibility achieved while retaining conductor integrity?
What voltage classes does it cover for electrical systems?
In which colours is the insulation supplied for ease of identification?
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Red 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5874 RD005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5874 OR005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5874 SL005
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5874 YL005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5874 BR005
- Alpha Wire Hookup Wire TEFLON Series Purple 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5874 VI005
- Alpha Wire Hookup Wire TEFLON Series White 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5874 WH005
- Alpha Wire Hookup Wire TEFLON Series Blue 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5874 BL005
