RS PRO White 0.33 mm² Hook Up Wire, 22 AWG, 17 x 160 μm, 160 μm core strands, 100 m, Polyethylene

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$59.84

(exc. GST)

$65.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 49$59.84$0.598-
50 - 249$59.12$0.5911%
250 +$48.67$0.48718%

*price indicative

RS Stock No.:
872-4404
Distrelec Article No.:
304-03-599
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.33mm²

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

22AWG

Core Strands

17 x 160 μm

Cable Length

100m

Voltage

600V

Outside Diameter

2.4mm

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Jacket Material

Polyethylene

Standards/Approvals

UL 1581, UL 758

Minimum Operating Temperature

0°C

Cable Type

Stranded

Sub Type

UL3321

Fire Behaviour

Flame Retardant

Series

RS PRO

Number of Strands

17

Size of Strands

160μm

COO (Country of Origin):
CN

UL3321


The UL3321 cable range are designed for internal wiring of electronic and electrical equipment.

600 Volt

28,26,24,22 AWG

Stranded tinned copper conductor

XLPE insulated material - Cross linked polyethylene

Various colours

Flammability tested - VW-1

Rated for use up to 150°C

Applications:


Electronic motor and generator industry

Heating and cooling

Lighting

Switchgear

Appliance applications

Standards

UL758, UL1581

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy