RS PRO Purple 0.2 mm² Hook Up Wire, 24 AWG, 11 x 0.16 mm, 160 μm core strands, 100 m, Polyethylene

Subtotal (1 reel of 100 metres)*

$29.17

(exc. GST)

$32.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$29.17$0.292

*price indicative

RS Stock No.:
873-8968
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2mm²

Product Type

Hook Up Wire

Jacket Colour

Purple

American Wire Gauge

24AWG

Core Strands

11 x 160 μm

Cable Length

100m

Voltage

6kV dc

Outside Diameter

1.5mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

0°C

Standards/Approvals

UL3239

Jacket Material

Polyethylene

Cable Type

Stranded

Sub Type

UL3239

Fire Behaviour

Flame Retardant

Series

RS PRO

Number of Strands

11

Size of Strands

160μm

COO (Country of Origin):
CN

RS UL 3239 Hook-up Wire


The UL3239 Hook up wire is generally used for internal wiring of TV receivers.

• Stranded tinned copper conductor

• XPLE insulation material

• Various colours

• 22,24,26 & 28 AWG

• UL758, UL1581

• Flammability Rating VW-1

Standards

UL758, UL1581, VW-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy