RS PRO Black 0.2 mm² Hook Up Wire, 24 AWG, 11 x 0.16 mm, 160 μm core strands, 100 m, Polyethylene
- RS Stock No.:
- 873-8930
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $41.50
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$71.77
(exc. GST)
$78.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $71.77 | $0.718 | - |
| 50 - 249 | $70.94 | $0.709 | $41.50 |
| 250 + | $58.37 | $0.584 | $3,350.00 |
*price indicative
- RS Stock No.:
- 873-8930
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Core Strands | 11 x 160 μm | |
| Cable Length | 100m | |
| Voltage | 6kV dc | |
| Outside Diameter | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | UL3239 | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | 0°C | |
| Jacket Material | Polyethylene | |
| Standards/Approvals | UL 3239 | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 160μm | |
| Number of Strands | 11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2mm² | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Core Strands 11 x 160 μm | ||
Cable Length 100m | ||
Voltage 6kV dc | ||
Outside Diameter 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type UL3239 | ||
Cable Type Stranded | ||
Minimum Operating Temperature 0°C | ||
Jacket Material Polyethylene | ||
Standards/Approvals UL 3239 | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 160μm | ||
Number of Strands 11 | ||
- COO (Country of Origin):
- CN
RS UL 3239 Hook-up Wire
The UL3239 Hook up wire is generally used for internal wiring of TV receivers.
• Stranded tinned copper conductor
• XPLE insulation material
• Various colours
• 22,24,26 & 28 AWG
• UL758, UL1581
• Flammability Rating VW-1
Standards
UL758, UL1581, VW-1
Related links
- RS PRO UL3239 Series Green 0.2 mm² Hook Up Wire 11 Polyethylene
- RS PRO UL3239 Series Orange 0.2 mm² Hook Up Wire 11 Polyethylene
- RS PRO UL3239 Series Grey 0.2 mm² Hook Up Wire 11 Polyethylene
- RS PRO UL3239 Series Red 0.2 mm² Hook Up Wire 11 Polyethylene
- RS PRO UL3239 Series Yellow 0.2 mm² Hook Up Wire 11 Polyethylene
- RS PRO UL3239 Series Brown 0.2 mm² Hook Up Wire 11 Polyethylene
- RS PRO UL3239 Series White 0.2 mm² Hook Up Wire 11 Polyethylene
- RS PRO UL3239 Series Blue 0.2 mm² Hook Up Wire 11 Polyethylene
