RS PRO Yellow 0.33 mm² Hook Up Wire, 22 AWG, 17 x 160 μm, 160 μm core strands, 100 m, PVC
- RS Stock No.:
- 872-4640
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$40.72
(exc. GST)
$44.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 13 November 2026
- Plus 109 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $40.72 | $0.407 |
| 50 - 249 | $40.01 | $0.40 |
| 250 + | $32.91 | $0.329 |
*price indicative
- RS Stock No.:
- 872-4640
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 22AWG | |
| Core Strands | 17 x 160 μm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 2.4mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Sub Type | UL1015 | |
| Standards/Approvals | UL 1581, UL 758 | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | 0°C | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 160μm | |
| Number of Strands | 17 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 22AWG | ||
Core Strands 17 x 160 μm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 2.4mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Sub Type UL1015 | ||
Standards/Approvals UL 1581, UL 758 | ||
Cable Type Stranded | ||
Minimum Operating Temperature 0°C | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 160μm | ||
Number of Strands 17 | ||
- COO (Country of Origin):
- CN
RS UL1015 Hook-up Wire
The UL1015 Hook-up wire is designed for use with internal wiring of electronic and electrical equipment.
Various colours
100m length
PVC Material
VW-1 Flammability test
Stranded tinned copper conductor
Note
Tags may also indicate the following: 2.500 V peak - for electronic use only.
Standards
UL758, UL1581, RoHS
Related links
- RS PRO UL1007 Series Yellow 0.33 mm² Hook Up Wire 17 Polyvinyl Chloride
- RS PRO UL1015 Series Yellow 0.2 mm² Hook Up Wire 11 Polyvinyl Chloride
- RS PRO UL3266 Series Yellow 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3239 Series Yellow 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL1015 Series Red 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO Grey 0.33 mm² Hook Up Wire 17 Polyvinyl Chloride
- RS PRO UL1007 Series Grey 0.33 mm² Hook Up Wire 17 Polyvinyl Chloride
- Alpha Wire Hookup Wire PVC Series Yellow 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 YL005
