TE Connectivity Type 44 Series White 0.15 mm² Hook Up Wire, 26 AWG, 19 x 38 AWG, 38 AWG core strands, 100 m, Polyalkene,
- RS Stock No.:
- 789-3691
- Mfr. Part No.:
- 44A0111-26-9
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$142.30
(exc. GST)
$156.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,100 unit(s) shipping from 09 November 2026
- Plus 6,400 unit(s) shipping from 25 November 2026
- Plus 1,600 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $1.423 | $142.30 |
*price indicative
- RS Stock No.:
- 789-3691
- Mfr. Part No.:
- 44A0111-26-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.15mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 38AWG | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 860μm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Temperature | -65°C | |
| Jacket Material | Polyalkene | |
| Fire Behaviour | Flame Retardant, Low Smoke, Self-Extinguishing | |
| Series | Type 44 | |
| Size of Strands | 38AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.15mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 38AWG | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 860μm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Temperature -65°C | ||
Jacket Material Polyalkene | ||
Fire Behaviour Flame Retardant, Low Smoke, Self-Extinguishing | ||
Series Type 44 | ||
Size of Strands 38AWG | ||
Number of Strands 19 | ||
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Features & Benefits
Dual wall construction;Small size, lightweight;Low smoke and corrosive gas generation;Resistant to most chemicals & electrical arc tracking;Highly flame retardant;600 V Voltage Rating
Applications
Commercial;Military electronics;Avionics;Satellites;Aircraft;Helicopters;Ships;Railways;Military ground systems;Oil industries
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)
Related links
- TE Connectivity Type 44 Series Black 0.15 mm² Hook Up Wire 19 Polyalkene, 44A0111-26-0
- TE Connectivity Type 44 Series White 2 mm² Hook Up Wire 19 Polyalkene, 44A0111-14-9
- TE Connectivity Type 44 Series White 1.3 mm² Hook Up Wire 19 Polyalkene, 44A0111-16-9
- TE Connectivity Type 55 Series White 0.15 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene,
- TE Connectivity 44A Series Green 0.15 mm² Hook Up Wire 19 Polyalkene, 44A0111-26-5
- TE Connectivity Type 44 Series Red 1.3 mm² Hook Up Wire 19 Polyalkene, 44A0111-16-2
- TE Connectivity Type 44 Series Blue 1.3 mm² Hook Up Wire 19 Polyalkene, 44A0111-16-6
- TE Connectivity Type 44 Series Red 2 mm² Hook Up Wire 19 Polyalkene, 44A0111-14-2
