RS PRO White 1.3 mm² Hook Up Wire, 16 AWG, 19 x 300 μm, 300 μm core strands, 100 m, PVC
- RS Stock No.:
- 851-3627
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$164.25
(exc. GST)
$180.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $164.25 | $1.643 |
*price indicative
- RS Stock No.:
- 851-3627
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.3mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 300 μm | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Outside Diameter | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | NFC 32070/C1, NFC 93521 | |
| Jacket Material | PVC | |
| Sub Type | KY 30 | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Size of Strands | 300μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.3mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 300 μm | ||
Cable Length 100m | ||
Voltage 750V | ||
Outside Diameter 3mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals NFC 32070/C1, NFC 93521 | ||
Jacket Material PVC | ||
Sub Type KY 30 | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Size of Strands 300μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- CN
RS KY33 Cable
The KY33 cable range are ideal for internal wiring in electronic equipment.
Tin plated copper inner conductor
PVC Insulation
Standards
NFC 93521, NFC 32070/C1
Related links
- RS PRO KY33A Series White 0.6 mm² Hook Up Wire 19 Polyvinyl Chloride
- RS PRO KY33A Series Black 0.6 mm² Hook Up Wire 19 Polyvinyl Chloride
- TE Connectivity 44A Series White 1.3 mm² Hook Up Wire 19 Polyalkene 44A1111-16-9-9
- TE Connectivity Type 44 Series White 1.3 mm² Hook Up Wire 19 Polyalkene, 44A0111-16-9
- Alpha Wire Hookup Wire PVC Series White 1.3 mm² Hook Up Wire 19 Polyvinyl Chloride, 1858/19 WH005
- Alpha Wire Hookup Wire PVC Series White 1.3 mm² Hook Up Wire 26 Polyvinyl Chloride, 3077 WH001
- Alpha Wire Hookup Wire PVC Series White 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 WH005
- Alpha Wire Ecogen Ecowire Plus Series White 1.3 mm² Hook Up Wire 19 Modified Polyphenylene Ether, 6827
