AXINDUS KY30 Series Yellow 0.34 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 200 m, PVC, KY3005J
- RS Stock No.:
- 842-7400
- Mfr. Part No.:
- KY3005J
- Brand:
- AXINDUS
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 250 Metre(s)
$152.77
(exc. GST)
$168.05
(inc. GST)
- RS Stock No.:
- 842-7400
- Mfr. Part No.:
- KY3005J
- Brand:
- AXINDUS
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | 0.34mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 200m | |
| Outside Diameter | 1.45mm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Standards/Approvals | IEC 60332-8, NFC 32070/C1, NF C 32-070/C2, NFC 93521 | |
| Sub Type | Equipment Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | KY30 | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area 0.34mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 200m | ||
Outside Diameter 1.45mm | ||
Voltage 250V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Standards/Approvals IEC 60332-8, NFC 32070/C1, NF C 32-070/C2, NFC 93521 | ||
Sub Type Equipment Wire | ||
Fire Behaviour Flame Retardant | ||
Series KY30 | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- TR
KY30 Cable
Standards
Related links
- AXINDUS KY30 Series Green 22 AWG 200 m KY3005R
- AXINDUS KY30 Series Green 22 AWG 200 m KY3005N
- AXINDUS KY30 Series Green 22 AWG 200 m KY3005O
- AXINDUS KY30 Series Green 22 AWG 200 m KY3005B
- AXINDUS KY30 Series Green 22 AWG 200 m KY3005V
- AXINDUS KY30 Series Green 22 AWG 200 m KY3005M
- AXINDUS KY30 Series Yellow 22 AWG 200 m KY3005G
- AXINDUS KY30 Series Green 26 AWG 200 m KY3003VJ

