Alpha Wire Hookup Wire PVC Series Orange 1.3 mm² Hook Up Wire, 16 AWG, 19 x 290 μm, 290 μm core strands, 30 m, PVC,

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$186.30

(exc. GST)

$204.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$186.30$6.21-
50 +$181.72$6.0572%

*price indicative

RS Stock No.:
842-6211
Mfr. Part No.:
1858/19 OR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

1.3mm²

Jacket Colour

Orange

American Wire Gauge

16AWG

Core Strands

19 x 290 μm

Cable Length

30m

Voltage

600V

Outside Diameter

1.93mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Sub Type

MIL-W-76

Jacket Material

PVC

Cable Type

Hookup

Standards/Approvals

Military MIL-W-16878E/1

Minimum Operating Temperature

-55°C

Series

Hookup Wire PVC

Size of Strands

290μm

Number of Strands

19

RoHS Status: Exempt

Alpha Wire 600 V PVC Hook Up Wire - Military Spec


This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.

Features and Benefits


• Abrasion resistant;• Excellent uniformity and low-fray design for easy-handling, stripping and termination;• PVC insulation;• 600 V;• Stranded conductor;• Colour-coded insulation for easy circuit identification;• Excellent flame resistance;• Mil-spec compliance

What is Mil-spec?


Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.

Product Application Information


Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy