Alpha Wire Hookup Wire PVC Series Brown 0.75 mm² Hook Up Wire, 18 AWG, 7 x 400 μm, 400 μm core strands, 30 m, Polyvinyl
- RS Stock No.:
- 842-6176
- Mfr. Part No.:
- 1857 BR005
- Brand:
- Alpha Wire
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$159.35
(exc. GST)
$175.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 March 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $159.35 | $5.312 | - |
| 50 + | $153.76 | $5.125 | 3% |
*price indicative
- RS Stock No.:
- 842-6176
- Mfr. Part No.:
- 1857 BR005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 18AWG | |
| Core Strands | 7 x 400 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.73mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | 1857 Hookup Wire | |
| Cable Type | Hookup | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | Military MIL-W-16878E/1 | |
| Series | Hookup Wire PVC | |
| Size of Strands | 400μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 18AWG | ||
Core Strands 7 x 400 μm | ||
Cable Length 30m | ||
Outside Diameter 1.73mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -55°C | ||
Sub Type 1857 Hookup Wire | ||
Cable Type Hookup | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals Military MIL-W-16878E/1 | ||
Series Hookup Wire PVC | ||
Size of Strands 400μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
Features and Benefits
What is Mil-spec?
Product Application Information
Related links
- Alpha Wire Hookup Wire PVC Series Orange 0.75 mm² Hook Up Wire 7 Polyvinyl Chloride, 1857 OR005
- Alpha Wire Hookup Wire PVC Series Blue 0.75 mm² Hook Up Wire 7 Polyvinyl Chloride, 1857 BL005
- Alpha Wire Hookup Wire PVC Series Purple 0.75 mm² Hook Up Wire 7 Polyvinyl Chloride, 1857 VI005
- Alpha Wire Hookup Wire PVC Series Red 0.75 mm² Hook Up Wire 7 Polyvinyl Chloride, 1857 RD005
- Alpha Wire Hookup Wire PVC Series Black 0.75 mm² Hook Up Wire 7 Polyvinyl Chloride, 1857 BK005
- Alpha Wire Hookup Wire PVC Series White 0.75 mm² Hook Up Wire 7 Polyvinyl Chloride, 1857 WH005
- Alpha Wire Hookup Wire PVC Series Grey 0.75 mm² Hook Up Wire 7 Polyvinyl Chloride, 1857 SL005
- Alpha Wire Hookup Wire PVC Series Yellow 0.75 mm² Hook Up Wire 7 Polyvinyl Chloride, 1857 YL005
