Alpha Wire Hookup Wire PVC Series Green 0.52 mm² Hook Up Wire, 20 AWG, 7 x 320 μm, 320 μm core strands, 30 m, PVC, 1856
- RS Stock No.:
- 842-6148
- Mfr. Part No.:
- 1856 GR005
- Brand:
- Alpha Wire
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$111.18
(exc. GST)
$122.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $111.18 | $3.706 | - |
| 50 + | $109.24 | $3.641 | 1% |
*price indicative
- RS Stock No.:
- 842-6148
- Mfr. Part No.:
- 1856 GR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.52mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 320 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.47mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PVC | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 320μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.52mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 320 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.47mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | ||
Cable Type Hookup | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PVC | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 320μm | ||
RoHS Status: Exempt
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.
Features and Benefits
• Abrasion resistant;• Excellent uniformity and low-fray design for easy-handling, stripping and termination;• PVC insulation;• 600 V;• Stranded conductor;• Colour-coded insulation for easy circuit identification;• Excellent flame resistance;• Mil-spec compliance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.
Related links
- Alpha Wire Hookup Wire PVC Series Yellow 0.52 mm² Hook Up Wire 7 Polyvinyl Chloride, 1856 YL005
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 7 Polyvinyl Chloride, 1856 RD005
- Alpha Wire Hookup Wire PVC Series Purple 0.52 mm² Hook Up Wire 7 Polyvinyl Chloride, 1856 VI005
- Alpha Wire Hookup Wire PVC Series Blue 0.52 mm² Hook Up Wire 7 Polyvinyl Chloride, 1856 BL005
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 7 Polyvinyl Chloride, 1856 OR005
- Alpha Wire Hookup Wire PVC Series White 0.52 mm² Hook Up Wire 7 Polyvinyl Chloride, 1856 WH005
- Alpha Wire Hookup Wire PVC Series Grey 0.52 mm² Hook Up Wire 7 Polyvinyl Chloride, 1856 SL005
- Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire 7 Polyvinyl Chloride, 1856 BK005
