Alpha Wire Hookup Wire PVC Series Purple 0.2 mm² Hook Up Wire, 24 AWG, 19 x 130 μm, 130 μm core strands, 30 m, PVC,
- RS Stock No.:
- 842-6093
- Mfr. Part No.:
- 1854/19 VI005
- Brand:
- Alpha Wire
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$153.06
(exc. GST)
$168.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $153.06 | $5.102 | - |
| 50 + | $147.75 | $4.925 | 3% |
*price indicative
- RS Stock No.:
- 842-6093
- Mfr. Part No.:
- 1854/19 VI005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 130 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.14mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | Military MIL-W-16878E/1 | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Sub Type | MIL-W-76 | |
| Series | Hookup Wire PVC | |
| Size of Strands | 130μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 130 μm | ||
Cable Length 30m | ||
Outside Diameter 1.14mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals Military MIL-W-16878E/1 | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Sub Type MIL-W-76 | ||
Series Hookup Wire PVC | ||
Size of Strands 130μm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.
Features and Benefits
• Abrasion resistant;• Excellent uniformity and low-fray design for easy-handling, stripping and termination;• PVC insulation;• 600 V;• Stranded conductor;• Colour-coded insulation for easy circuit identification;• Excellent flame resistance;• Mil-spec compliance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.
- RS Stock No. 8425719
- Mfr. Part No. 7054/19 VI005
1 Reel of 30 Metre(s)
$143.22
- RS Stock No. 8426087
- Mfr. Part No. 1854/19 OR005
1 Reel of 30 Metre(s)
$138.12
- RS Stock No. 8426081
- Mfr. Part No. 1854/19 RD005
1 Reel of 30 Metre(s)
$137.66
- RS Stock No. 8426078
- Mfr. Part No. 1854/19 BK005
1 Reel of 30 Metre(s)
$155.11
Related links
- Alpha Wire Hookup Wire PVC Series Purple 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 1854 VI005
- Alpha Wire Hookup Wire PVC Series Green 0.2 mm² Hook Up Wire 19 Polyvinyl Chloride, 1854/19 GR005
- Alpha Wire Hookup Wire PVC Series Brown 0.2 mm² Hook Up Wire 19 Polyvinyl Chloride, 1854/19 BR005
- Alpha Wire Hookup Wire PVC Series Blue 0.2 mm² Hook Up Wire 19 Polyvinyl Chloride, 1854/19 BL005
- Alpha Wire Hookup Wire PVC Series Red 0.2 mm² Hook Up Wire 19 Polyvinyl Chloride, 1854/19 RD005
- Alpha Wire Hookup Wire PVC Series Orange 0.2 mm² Hook Up Wire 19 Polyvinyl Chloride, 1854/19 OR005
- Alpha Wire Hookup Wire PVC Series Grey 0.2 mm² Hook Up Wire 19 Polyvinyl Chloride, 1854/19 SL005
- Alpha Wire Hookup Wire PVC Series Black 0.2 mm² Hook Up Wire 19 Polyvinyl Chloride, 1854/19 BK005







