Alpha Wire Hookup Wire PVC Series White 0.75 mm² Hook Up Wire, 18 AWG, 1 x 0.81 mm, 810 μm core strands, 30 m, Polyvinyl
- RS Stock No.:
- 842-5892
- Distrelec Article No.:
- 301-48-333
- Mfr. Part No.:
- 1565 WH005
- Brand:
- Alpha Wire
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$196.34
(exc. GST)
$215.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5 unit(s) shipping from 09 November 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $196.34 | $6.545 | - |
| 50 + | $192.90 | $6.43 | 1% |
*price indicative
- RS Stock No.:
- 842-5892
- Distrelec Article No.:
- 301-48-333
- Mfr. Part No.:
- 1565 WH005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 1 x 810 μm | |
| Cable Length | 30m | |
| Voltage | 1kV | |
| Outside Diameter | 1.83mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Sub Type | 1565 Hookup Wire | |
| Standards/Approvals | Military MIL-W-76B TYPE MW | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Series | Hookup Wire PVC | |
| Size of Strands | 810μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 1 x 810 μm | ||
Cable Length 30m | ||
Voltage 1kV | ||
Outside Diameter 1.83mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Sub Type 1565 Hookup Wire | ||
Standards/Approvals Military MIL-W-76B TYPE MW | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Series Hookup Wire PVC | ||
Size of Strands 810μm | ||
Number of Strands 1 | ||
RoHS Status: Exempt
Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW
Features and Benefits
What is Mil-spec?
Product Application Information
Standards
Related links
- Alpha Wire Hookup Wire PVC Series White 0.75 mm² Hook Up Wire 304.8 m 1565 WH001
- Alpha Wire Hookup Wire PVC Series Black 0.75 mm² Hook Up Wire 1 Polyvinyl Chloride, 1565 BK005
- Alpha Wire Hookup Wire PVC Series White 0.75 mm² Hook Up Wire 7 Polyvinyl Chloride, 1857 WH005
- Alpha Wire Hookup Wire PVC Series White 0.75 mm² Hook Up Wire 16 Polyvinyl Chloride, 1555 WH005
- Alpha Wire Hookup Wire PVC Series Red 0.82 mm² Hook Up Wire 1 Polyvinyl Chloride, 1565 RD005
- Alpha Wire Hookup Wire PVC Series White 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 1561 WH005
- Alpha Wire Hookup Wire PVC Series White 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 WH005
- Alpha Wire Hookup Wire PVC Series White 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 1563 WH005
