Alpha Wire Ecogen Ecowire Series Black 1.3 mm² Hook Up Wire, 16 AWG, 26 x 0.25 mm, 250 μm core strands, 305 m, MPPE,
- RS Stock No.:
- 838-5062
- Mfr. Part No.:
- 6716 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$985.15
(exc. GST)
$1,083.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $985.15 | $3.23 |
*price indicative
- RS Stock No.:
- 838-5062
- Mfr. Part No.:
- 6716 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.3mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 2.06mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CE, CSA, UL | |
| Jacket Material | MPPE | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Low Smoke Halogen Free | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.3mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 2.06mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CE, CSA, UL | ||
Jacket Material MPPE | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Low Smoke Halogen Free | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 26 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 1.3 mm² Cross Sectional Area, 600V Voltage Rating - 6716 BK001
This hook up wire is designed for high-temperature applications, offering a length of 305m. Constructed with a single core of tinned copper, it features an outer diameter of 2.06mm and is insulated with MPPE, making it suitable for various electrical wiring solutions.
Features & Benefits
• Supports high-temperature operation from -40°C to +105°C
• EcoCable product compliant with CE, CSA, and UKCA standards
• Rated for 600V, ensuring reliability in demanding environments
• Tinned copper wire enhances corrosion resistance and conductivity
• Insulation wall thickness of 0.3mm for durability
• Unshielded design allows for greater flexibility in installation
Applications
• Ideal for electrical connections in automation systems
• Used for wiring in electronic devices requiring high reliability
• Suitable for mechanical equipment where heat resistance is required
• Employed in environments needing compliance with UKCA wire specifications
What types of environments is this wire suitable for?
This wire is ideal for environments where high temperatures are a concern, such as industrial settings and automation systems, ensuring that electrical connections remain stable and efficient at elevated temperatures.
How does the insulation material benefit the performance of this wire?
The MPPE insulation provides excellent thermal stability and chemical resistance, which allows the wire to maintain performance and reliability in harsh conditions, reducing the risk of wire failure over time.
What is the significance of the tinned copper composition in this wire?
Tinned copper enhances the electrical conductivity while providing resistance against oxidation, making it an excellent choice for long-term connections in electronics and electrical applications.
What is the importance of the wires voltage rating in its applications?
The 600V rating indicates that this wire can safely carry voltage levels typical for many industrial and commercial applications, preventing overheating and potential electrical hazards in installations.
How does the unshielded design affect installation?
The unshielded format allows for easier handling and installation in tight spaces, making it convenient for users to wire complex circuitry without excessive bulk.
- RS Stock No. 8385100
- Mfr. Part No. 6716 VI001
1 Reel of 305 Metre(s)
$985.15
- RS Stock No. 8385065
- Mfr. Part No. 6716 BL001
1 Reel of 305 Metre(s)
$985.15
- RS Stock No. 8385078
- Mfr. Part No. 6716 BR001
1 Reel of 305 Metre(s)
$985.15
- RS Stock No. 8385075
- Mfr. Part No. 6716 GR001
1 Reel of 305 Metre(s)
$985.15
Related links
- Alpha Wire Ecogen Ecowire Series Black 1.3 mm² Hook Up Wire 26 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series Green 1.3 mm² Hook Up Wire 26 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series Purple 1.3 mm² Hook Up Wire 26 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series Yellow 1.3 mm² Hook Up Wire 26 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series Brown 1.3 mm² Hook Up Wire 26 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series Orange 1.3 mm² Hook Up Wire 26 Modified Polyphenylene Ether, 6716
- Alpha Wire Ecogen Ecowire Series Green 16 AWG 305 m
- Alpha Wire Ecogen Ecowire Series Red 1.3 mm² Hook Up Wire 26 Modified Polyphenylene Ether, 6716 RD001












