RS PRO Black 25 mm² Hook Up Wire, 3 AWG, 234 x 350 μm, 350 μm core strands, 100 m, PVC
- RS Stock No.:
- 836-0858
- Brand:
- RS PRO
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$2,015.96
(exc. GST)
$2,217.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 6 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $2,015.96 | $20.16 | - |
| 5 - 24 | $1,874.89 | $18.749 | 6% |
| 25 + | $1,543.03 | $15.43 | 23% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
$713.32
(exc. GST)
$784.65
(inc. GST)
- RS Stock No.:
- 836-0858
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 25mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 3AWG | |
| Core Strands | 234 x 350 μm | |
| Cable Length | 100m | |
| Outside Diameter | 15.8mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Sub Type | Main Power Cable | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Standards/Approvals | Euroclass Eca | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 350μm | |
| Number of Strands | 234 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 25mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 3AWG | ||
Core Strands 234 x 350 μm | ||
Cable Length 100m | ||
Outside Diameter 15.8mm | ||
Voltage 750V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Sub Type Main Power Cable | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Standards/Approvals Euroclass Eca | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 350μm | ||
Number of Strands 234 | ||
- COO (Country of Origin):
- TR
RS PRO H07BN4-F Harmonised Rubber Insulated Mains Cable
What is Mains Cable?
Cable Construction
What Does H07BN4-F Mean?
Features and Benefits
Where are These Cables Used?
Standards
Related links
- RS PRO FLEXIBLE BK Series Black 25 mm² Hook Up Wire 196 Polyvinyl Chloride, Polyvinyl Chloride
- Helukabel H05VV-F Series Black 1 mm² Hook Up Wire Polyvinyl Chloride, 29460
- RS PRO H07V2-K Series Black 25 mm² Hook Up Wire 196 Polyvinyl Chloride
- Helukabel H05VV-F Series Black 0.75 mm² Hook Up Wire Polyvinyl Chloride, 29450
- RS PRO Tri-Rated Series Black 25 mm² Hook Up Wire 196 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Blue 25 mm² Hook Up Wire 196 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Red 25 mm² Hook Up Wire 196 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Green 3 AWG 25 m, Polyvinyl Chloride













