RS PRO Red 25 mm² Hook Up Wire, 3 AWG, 196 x 400 μm, 400 μm core strands, 25 m, PVC
- RS Stock No.:
- 516-8094
- Distrelec Article No.:
- 304-04-701
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$812.32
(exc. GST)
$893.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $812.32 | $32.493 | - |
| 5 + | $668.52 | $26.741 | 17% |
*price indicative
- RS Stock No.:
- 516-8094
- Distrelec Article No.:
- 304-04-701
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 25mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 3AWG | |
| Core Strands | 196 x 400 μm | |
| Cable Length | 25m | |
| Outside Diameter | 11.5mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Sub Type | Flexible BK | |
| Standards/Approvals | BS 6231 | |
| Cable Type | Control | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -15°C | |
| Series | RS PRO | |
| Number of Strands | 196 | |
| Size of Strands | 400μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 25mm² | ||
Jacket Colour Red | ||
American Wire Gauge 3AWG | ||
Core Strands 196 x 400 μm | ||
Cable Length 25m | ||
Outside Diameter 11.5mm | ||
Voltage 600V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
Sub Type Flexible BK | ||
Standards/Approvals BS 6231 | ||
Cable Type Control | ||
Jacket Material PVC | ||
Minimum Operating Temperature -15°C | ||
Series RS PRO | ||
Number of Strands 196 | ||
Size of Strands 400μm | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Control Cable – Type BK
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
Features and Benefits
• Maximum operating temperature of 70°C
• Voltage rating of 600 V
• 25m length
• Single core cable – Flexible Type BK
• Meets BS6231 standards
• Flame retardant
Applications
Single core control cable has a variety of application use such as;
• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters
Why would you choose RS PRO for single core control cable?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BS6231
Note
The number of strands used in the construction of the conductors may vary. Current rating is quoted for single wire in free air at Tamb = 35°C. Current rating quoted in parenthesis is for two cables, bunched and enclosed in conduit or tranking at Tamb = 35°C.
Standards
BS 6231
Related links
- RS PRO FLEXIBLE BK Series Blue 25 mm² Hook Up Wire 196 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Green 3 AWG 25 m, Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Black 25 mm² Hook Up Wire 196 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Red 16 mm² Hook Up Wire 126 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Red 6 mm² Hook Up Wire 80 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Red 4 mm² Hook Up Wire 56 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Red 1.5 mm² Hook Up Wire 30 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Red 1 mm² Hook Up Wire 32 Polyvinyl Chloride
