RS PRO Yellow, Green 2.5 mm² Hook Up Wire, 13 AWG, 50 x 0.25 mm, 250 μm core strands, 100 m, Cross-Linked Low Smoke
- RS Stock No.:
- 763-7643
- Brand:
- RS PRO
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$338.74
(exc. GST)
$372.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 31 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 14 January 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $338.74 | $3.387 | - |
| 5 + | $278.80 | $2.788 | 17% |
*price indicative
- RS Stock No.:
- 763-7643
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.5mm² | |
| Jacket Colour | Yellow, Green | |
| American Wire Gauge | 13AWG | |
| Core Strands | 50 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 3.25mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Cable Type | Single Core | |
| Jacket Material | Cross-Linked Low Smoke | |
| Standards/Approvals | BS EN 50525-3-41, Class 5 IEC 60228, IEC 60332-1-2, RoHS Compliant | |
| Minimum Operating Temperature | 0°C | |
| Fire Behaviour | suitable for use in areas where toxic fumes, smoke may threaten life or equipment, Low Smoke, Halogen Free | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.5mm² | ||
Jacket Colour Yellow, Green | ||
American Wire Gauge 13AWG | ||
Core Strands 50 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 3.25mm | ||
Voltage 750V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Cable Type Single Core | ||
Jacket Material Cross-Linked Low Smoke | ||
Standards/Approvals BS EN 50525-3-41, Class 5 IEC 60228, IEC 60332-1-2, RoHS Compliant | ||
Minimum Operating Temperature 0°C | ||
Fire Behaviour suitable for use in areas where toxic fumes, smoke may threaten life or equipment, Low Smoke, Halogen Free | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 50 | ||
- COO (Country of Origin):
- GB
RS Pro Hook Up Wire
Features and Benefits
What is hookup wire?
What is hook up wire used for?
Benefits of a copper conductor
Standards
Related links
- RS PRO H07Z-K Series White 2.5 mm² Hook Up Wire 50 Cross-Linked Low Smoke
- RS PRO H07Z-K Series Red 2.5 mm² Hook Up Wire 50 Cross-Linked Low Smoke
- Lapp H07Z-K Series Yellow 100 m Low Smoke Zero Halogen (LSZH) Cross Linked
- RS PRO H07Z-K Series Green 15 AWG 100 m, Cross-Linked Low Smoke
- RS PRO H07Z-K Series Brown 1.5 mm² Hook Up Wire 30 Cross-Linked Low Smoke
- RS PRO H07Z-K Series Blue 1.5 mm² Hook Up Wire 30 Cross-Linked Low Smoke
- RS PRO H07Z-K Series White 1.5 mm² Hook Up Wire 30 Cross-Linked Low Smoke
- RS PRO H07Z-K Series Brown 2.5 mm² Hook Up Wire 45 Cross Linked Polyolefin (Compound Type EI5)
