Alpha Wire Ecogen Ecowire Plus Series Yellow 1.5 mm² Hook Up Wire, 15 AWG, 19 x 320 μm, 320 μm core strands, 30 m, MPPE,
- RS Stock No.:
- 749-5559
- Mfr. Part No.:
- 6828 YL005
- Brand:
- Alpha Wire
This image is representative of the product range
Add 50 more to save $584.00
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$476.34
(exc. GST)
$523.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 March 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $476.34 | $15.878 | - |
| 50 + | $464.66 | $15.489 | $584.00 |
*price indicative
- RS Stock No.:
- 749-5559
- Mfr. Part No.:
- 6828 YL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 15AWG | |
| Core Strands | 19 x 320 μm | |
| Cable Length | 30m | |
| Outside Diameter | 2.11mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE, ISO 6722, Reach compliant, RoHS compliant | |
| Jacket Material | MPPE | |
| Sub Type | ISO 6722 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke | |
| Series | Ecogen Ecowire Plus | |
| Number of Strands | 19 | |
| Size of Strands | 320μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 15AWG | ||
Core Strands 19 x 320 μm | ||
Cable Length 30m | ||
Outside Diameter 2.11mm | ||
Voltage 300V | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Standards/Approvals CE, ISO 6722, Reach compliant, RoHS compliant | ||
Jacket Material MPPE | ||
Sub Type ISO 6722 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke | ||
Series Ecogen Ecowire Plus | ||
Number of Strands 19 | ||
Size of Strands 320μm | ||
EcoWire® Plus Hook-Up Wire, 6828 YL005
Alpha Wire EcoWire Plus Hook-Up Wire
Features and Benefits
Product Application Information
What is mPPE?
EcoWire Plus ™
Standards
Related links
- Alpha Wire Ecogen Ecowire Plus Series Blue 1.5 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Black 1.5 mm² Hook Up Wire 19 Modified Polyphenylene Ether, 6828
- Alpha Wire Ecogen Ecowire Plus Series Orange 1.5 mm² Hook Up Wire 19 Modified Polyphenylene Ether, 6828
- Alpha Wire Ecogen Ecowire Plus Series Red 1.5 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Brown 1.5 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Green 1.5 mm² Hook Up Wire 19 Polyethylene
- Alpha Wire Ecogen Ecowire Plus Series Green 15 AWG 30 m, Modified Polyphenylene
- Alpha Wire Ecogen Ecowire Plus Series Yellow 1.3 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
