Alpha Wire Ecogen Ecowire Series Red 0.2 mm² Hook Up Wire, 24 AWG, 7 x 0.20 mm, 200 μm core strands, 305 m, Modified
- RS Stock No.:
- 741-8017
- Mfr. Part No.:
- 6712 RD001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$528.91
(exc. GST)
$581.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $528.91 | $1.734 | - |
| 50 + | $524.26 | $1.719 | - |
*price indicative
- RS Stock No.:
- 741-8017
- Mfr. Part No.:
- 6712 RD001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 1.09mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CE, CSA, UL | |
| Cable Type | Hookup | |
| Jacket Material | Modified Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | EcoWire | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 1.09mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CE, CSA, UL | ||
Cable Type Hookup | ||
Jacket Material Modified Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
Sub Type EcoWire | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.2mm² Cross Sectional Area, Red - 6712 RD001
This hook up wire is a high-performance solution designed for reliable electrical connections in demanding environments. Made from tinned copper, this single core wire features a red MPPE insulation and operates effectively within a wide temperature range from -40 °C to +105 °C. Built to comply with stringent UK standards, the wire ensures optimal safety and performance.
Features & Benefits
• Compliant with 600V high temperature wire standards
• Tinned copper conductor enhances corrosion resistance
• Modified Polyphenylene Ether prevents thermal degradation
• Unshielded design allows for easy installation and flexibility
• Suitable for high-temperature applications up to +105 °C
• Lightweight construction facilitates hassle-free handling
Applications
• Utilised in automation systems for secure connections
• Employed in electronic devices requiring high temperature wire
• For wiring in mechanical assemblies where flexibility is needed
• Implemented in electrical systems for reliable hookup solutions
What is the significance of using tinned copper for this wire?
Using tinned copper significantly reduces the risk of corrosion, enhancing the longevity and reliability of electrical connections in challenging environments.
How does the wire perform in applications with varying temperatures?
Designed to operate within a temperature range of -40 °C to +105 °C, it remains stable and functional in extreme conditions, making it versatile for various applications.
What advantages does the unshielded design provide?
The unshielded design offers greater flexibility and easier routing in tight spaces, making it ideal for intricate wiring within devices and machinery.
Related links
- Alpha Wire Ecogen Ecowire Series Yellow 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 YL001
- Alpha Wire Ecogen Ecowire Series Orange 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 OR001
- Alpha Wire Ecogen Ecowire Series Grey 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 SL001
- Alpha Wire Ecogen Ecowire Series Black 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 BK001
- Alpha Wire Ecogen Ecowire Series White 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 WH001
- Alpha Wire Ecogen Ecowire Series Purple 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 VI001
- Alpha Wire Ecogen Ecowire Series Brown 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 BR001
- Alpha Wire Ecogen Ecowire Series Black 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 BL001
