Alpha Wire Ecogen Ecowire Series White 0.13 mm² Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 305 m, Modified
- RS Stock No.:
- 741-7997
- Mfr. Part No.:
- 6711 WH001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$375.26
(exc. GST)
$412.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 13 November 2026
- Plus 4 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $375.26 | $1.23 | - |
| 50 + | $373.68 | $1.225 | - |
*price indicative
- RS Stock No.:
- 741-7997
- Mfr. Part No.:
- 6711 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.13mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 160 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 970μm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CE, CSA, UL | |
| Jacket Material | Modified Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL11028 | |
| Cable Type | Hookup | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | Ecogen Ecowire | |
| Number of Strands | 7 | |
| Size of Strands | 160μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.13mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 160 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 970μm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CE, CSA, UL | ||
Jacket Material Modified Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL11028 | ||
Cable Type Hookup | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series Ecogen Ecowire | ||
Number of Strands 7 | ||
Size of Strands 160μm | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.13mm² Cross Sectional Area, 600V Voltage Rating - 6711 WH001
This hook-up wire from Belden is designed for efficient electrical connectivity in various applications. With a cross-sectional area of 0.13 mm², a single-core construction, and tinned copper strands, it ensures reliable performance. This white insulated wire boasts a maximum operating temperature of +105°C and a minimum of -40°C, making it suitable for diverse environmental conditions. The length of this cable is 305 m, and it meets UL 11028 standards.
Features & Benefits
• Tinned copper wire resists corrosion for enhanced longevity
• Rated at 600V for high voltage applications
• MPPE insulation wire offers excellent thermal stability
• Unshielded hook-up wire suitable for various electrical connections
• Meets CE, CSA, and UL standards for assured safety
• 26 AWG wire provides flexibility for installation in tight spaces
Applications
• Used in automation and control systems for connectivity
• Ideal for wiring in electrical panels and enclosures
• Commonly utilised in mechanical and electronic devices
• Employed in appliances requiring reliable power distribution
What are the temperature limitations for safe usage?
The operating temperature range for safe usage is from -40°C to +105°C. This broad range ensures suitability for various environments, allowing flexibility in diverse applications.
How does pull tension affect installation?
The maximum pull tension stated is 2.18 lbs, which means that it is critical to adhere to this limit to prevent damaging the wire during installation, particularly in tight spaces.
What insulation technology is employed for this wire?
This wire features MPPE insulation, which delivers exceptional thermal performance, enhancing its resistance to heat and ensuring durability in demanding conditions.
Is the cable compliant with European regulations?
Yes, it complies with the EU Directive 2011/65/EU regulations, ensuring that it is free from hazardous substances, making it safe for use in electrical and electronic equipment.
How does the construction of the wire contribute to its performance?
The construction with seven strands of tinned copper provides flexibility and enhanced conductivity, ensuring efficient power transmission while minimising signal loss in various applications.
Related links
- Alpha Wire Ecogen Ecowire Series Orange 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711
- Alpha Wire Ecogen Ecowire Series Purple 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711
- Alpha Wire Ecogen Ecowire Series Yellow 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711
- Alpha Wire Ecogen Ecowire Series Green 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711 GR001
- Alpha Wire Ecogen Ecowire Series Blue 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711 BL001
- Alpha Wire Ecogen Ecowire Series Slate 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Grey 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711 SL001
- Alpha Wire Ecogen Ecowire Series Red 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711 RD001
