Lapp OLFLEX HEAT 180 SiF Series White 0.75 mm² Hook Up Wire, 19 x 250 μm, 100 m, 49105, Silicone
- RS Stock No.:
- 724-4516
- Distrelec Article No.:
- 301-58-395
- Mfr. Part No.:
- 49105
- Brand:
- Lapp
Add 25 more to save $108.00
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$178.61
(exc. GST)
$196.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $178.61 | $1.786 | - |
| 25 + | $174.29 | $1.743 | $108.00 |
*price indicative
- RS Stock No.:
- 724-4516
- Distrelec Article No.:
- 301-58-395
- Mfr. Part No.:
- 49105
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2.4mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -50°C | |
| Jacket Material | Silicone | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Sub Type | Silicone Wire | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | OLFLEX HEAT 180 SiF | |
| Hazardous Area Certification | No | |
| Number of Strands | 19 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
Core Strands 19 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 2.4mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -50°C | ||
Jacket Material Silicone | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Sub Type Silicone Wire | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series OLFLEX HEAT 180 SiF | ||
Hazardous Area Certification No | ||
Number of Strands 19 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- DE
Olflex Heat 180 SiF
Note
Related links
- Lapp OLFLEX HEAT Series White 0.75 mm² Hook Up Wire 100 m 1233105
- RND RND 475 Series White 0.75 mm² Hook Up Wire 100 m RND 475-00493
- NEMIQ 50992 Series White 0.75 mm² Hook Up Wire 100 m 50992-4-100
- RS PRO H05V-K Series White 0.75 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- Lapp H05V-K Series White 0.75 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Huber+Suhner RADOX 155 Series White 0.75 mm² Hook Up Wire 100 m RADOX 155 0.75 MM2 WHITE
- Kabeltronik LIYV Series White 0.75 mm² 100 m LIYV 0.75 MM² WHITE
- RS PRO H05Z-K Series White 0.75 mm² Hook Up Wire 24 Cross-Linked Low Smoke
