Lapp OLFLEX HEAT 180 SiF Series Black 0.5 mm² Hook Up Wire, 19 x 250 μm, 100 m, 48001, Silicone
- RS Stock No.:
- 724-4462
- Distrelec Article No.:
- 301-58-378
- Mfr. Part No.:
- 48001
- Brand:
- Lapp
Add 25 more to save $59.75
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$137.98
(exc. GST)
$151.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 54 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 01 December 2026
- Plus 33 unit(s) shipping from 05 January 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $137.98 | $1.38 | - |
| 25 + | $135.59 | $1.356 | $59.75 |
*price indicative
- RS Stock No.:
- 724-4462
- Distrelec Article No.:
- 301-58-378
- Mfr. Part No.:
- 48001
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Black | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2.1mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Jacket Material | Silicone | |
| Sub Type | Silicone Wire | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | OLFLEX HEAT 180 SiF | |
| Hazardous Area Certification | No | |
| Number of Strands | 19 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Black | ||
Core Strands 19 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 2.1mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Jacket Material Silicone | ||
Sub Type Silicone Wire | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series OLFLEX HEAT 180 SiF | ||
Hazardous Area Certification No | ||
Number of Strands 19 | ||
Size of Strands 250μm | ||
LAPP ÖLFLEX HEAT Series Hook Up Wire, Single Core, Copper - 48001
Features & Benefits
Applications
Can it withstand high temperatures?
Will it resist chemicals and oils?
Is it suitable for control cabinet manufacturing?
Related links
- Helukabel SiF Series Black 0.5 mm² Hook Up Wire 100 m 26437
- Helukabel SiF Series Black 0.5 mm² Hook Up Wire 100 m 29081
- Lapp OLFLEX HEAT Series Black 0.5 mm² Hook Up Wire 100 m 1232001
- Lapp H05V-K Series Black 0.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Alpha Wire AZ201932 Series Black 0.5 mm² Hook Up Wire 19/32 ETFE Insulation, AZ201932 BK005
- Lapp ÖLFLEX HEAT Series White 0.5 mm² Hook Up Wire 100 m Silicone
- Lapp ÖLFLEX HEAT Series Red 0.5 mm² Hook Up Wire 100 m Silicone
- Lapp ÖLFLEX HEAT Series Grey 0.5 mm² Hook Up Wire 100 m Silicone
